LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/4K4123FTE product image
Images for reference only

KAMAYA RMC1/4K4123FTE

Manufacturer
MPN
RMC1/4K4123FTE
LCSC Part #
C6977657
Packaging
1210
Customer #
Key Attributes
RES 412kΩ ±1% 500mW 1210
Datasheetpdf iconKAMAYA RMC1/4K4123FTE
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0341$ 0.03
200+$ 0.0136$ 2.72
500+$ 0.0132$ 6.60
1,000+$ 0.013$ 13.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging1210
Power(Watts)500mW
Resistance412kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73H2ETTD4123FKOA12100$ 0.0315
RK73H2ERTTD4123FKOA12100$ 0.242
CR044123FMeritek12100$ 0.0129
ERJ-U14F4123UPANASONIC12100$ 0.0648
ERJ-S14F4123UPANASONIC12100$ 0.1012
ERJ-14NF4123UPANASONIC12100$ 0.0391
ERJ-P14F4123UPANASONIC12100$ 0.0698
RMCP1210FT412KSEI(Stackpole Electronics Inc.)12100$ 0.0801
RMEF1210FT412KSEI(Stackpole Electronics Inc.)12100$ 0.2343
CRCW1210412KFKTAVISHAY12100$ 0.0597
CRCW1210412KFKEAVISHAY12100$ 0.0297
1210W2F4123T5EUNI-ROYAL12100$ 0.0113
AF1210FR-07412KLYAGEO12100$ 0.0287
AC1210FR-07412KLYAGEO12100$ 0.0382
RC1210FR-07412KLYAGEO12100$ 0.0158
CRCW1210412KFKEAHPVISHAY12100$ 0.0856
RK73H2ERTTD4123DKOA12100$ 0.2714
ERJ-S14D4123UPANASONIC12100$ 0.1498
ERJ-U14D4123UPANASONIC12100$ 0.0929
ERJ-P14D4123UPANASONIC12100$ 0.0732