KAMAYA RMC1/10K5101FTP
| Manufacturer | |
| MPN | RMC1/10K5101FTP |
| LCSC Part # | C6977091 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 5.1kΩ ±1% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0108 | $ 0.01 |
| 200+ | $ 0.0043 | $ 0.86 |
| 500+ | $ 0.0042 | $ 2.10 |
| 1,000+ | $ 0.0041 | $ 4.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.1kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F5101T5E | UNI-ROYAL | 0805 | 3,229,200 | $ 0.0113 | ||
| RC0805FR-075K1L | YAGEO | 0805 | 792,100 | $ 0.0104 | ||
| FRC0805F5101TS | FOJAN | 0805 | 110,000 | $0.0039 $0.0041 | ||
| RS-05K5101FT | FH | 0805 | 102,600 | $ 0.0042 | ||
| AC0805FR-075K1L | YAGEO | 0805 | 35,000 | $ 0.0107 | ||
| 1RC0805F5101 | SAE | 0805 | 30,000 | $ 0.0033 | ||
| RMC08055.1K1%N | TyoHM | 0805 | 8,600 | $ 0.0069 | ||
| ERJ6ENF5101V | PANASONIC | 0805 | 8,500 | $ 0.007 | ||
| CRCW08055K10FKEA | VISHAY | 0805 | 4,920 | $ 0.0166 | ||
| RMCF0805FT5K10 | SEI(Stackpole Electronics Inc.) | 0805 | 4,500 | $ 0.0071 | ||
| CR0805-FX-5101ELF | BOURNS | 0805 | 2,620 | $ 0.0254 | ||
| CRCW08055K10FKEAC | VISHAY | 0805 | 660 | $ 0.0271 | ||
| HRC0805F5101FNTN | HWA CHN | 0805 | 0 | $ 0.0012 | ||
| RTT055101FTP | RALEC | 0805 | 0 | $ 0.0026 | ||
| AECR0805F5K10K9 | RESI | 0805 | 0 | $ 0.0013 | ||
| RMS10FT5101 | TA-I Tech | 0805 | 0 | $ 0.005 | ||
| NQ05W8F5101T5E | UNI-ROYAL | 0805 | 0 | $ 0.006 | ||
| CR-05FL7---5K1 | Viking | 0805 | 0 | $ 0.0033 | ||
| SCR0805F5K1 | VO | 0805 | 0 | $ 0.0018 | ||
| WR08X5101FTL | Walsin | 0805 | 0 | $ 0.0034 |

