LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RMC1/20-1911FPA product image
Images for reference only

KAMAYA RMC1/20-1911FPARoHS

Manufacturer
MPN
RMC1/20-1911FPA
LCSC Part #
C6976969
Packaging
0201
Customer #
Key Attributes
RES 1.91kΩ ±1% 50mW 0201
Datasheetpdf iconKAMAYA RMC1/20-1911FPA
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0109$ 0.01
200+$ 0.0044$ 0.88
500+$ 0.0042$ 2.10
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging0201
Resistance1.91kΩ
Power(Watts)50mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Introduction

AI Translation

This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0201FR-071K91LYAGEO02012,700$ 0.0009
RK73H1HTTC1911FKOA02010$ 0.0073
CR251911FMeritek02010$ 0.0022
RMCF0201FT1K91SEI(Stackpole Electronics Inc.)02010$ 0.0024
CRCW02011K91FNEDVISHAY02010$ 0.0059
0201WMF1911TEEUNI-ROYAL02010$ 0.0009
AC0201FR-071K91LYAGEO02010$ 0.0082
AF0201FR-071K91LYAGEO02010$ 0.0513
CR0201-FW-1911GLFBOURNS02010$ 0.0093
ERJ-1GJF1911CPANASONIC02010$ 0.0634
ERJ-1GNF1911CPANASONIC02010$ 0.0081
ERJ-U01F1911CPANASONIC02010$ 0.0543
RTT011911FTHRALEC02010$ 0.0023
RC0201FR-071K91PYAGEO02010$ 0.0391
CRCW02011K91FKEDVISHAY02010$ 0.0229
RK73H1HTTC1911DKOA02010$ 0.0518
RC0201DR-071K91LYAGEO02010$ 0.0221
RC0603F1911CSSamsung Electro-Mechanics02010$ 0.0214
AA0201FR-071K91LYAGEO02010$ 0.0184