KAMAYA RMC1/16S-5R60FTH
| Manufacturer | |
| MPN | RMC1/16S-5R60FTH |
| LCSC Part # | C6976432 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.6Ω ±1% 100mW 0402 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 5.6Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 5.6Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0061 | $ 0.01 |
| 200+ | $ 0.0025 | $ 0.50 |
| 500+ | $ 0.0024 | $ 1.20 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 5.6Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 5.6Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | -200ppm/℃~+500ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H1ETTP5R60F | KOA | 0402 | 0 | $ 0.0046 | ||
| SG73P1ETTP5R60F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP5R60F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT5R60 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0454 | ||
| AC0402FR-7W5R6L | YAGEO | 0402 | 0 | $ 0.0157 | ||
| RC0402FR-7W5R6L | YAGEO | 0402 | 0 | $ 0.0127 | ||
| SR731ERTTP5R60F | KOA | 0402 | 0 | $ 0.1561 | ||
| SR0402FR-7T5R6L | YAGEO | 0402 | 0 | $ 0.2485 | ||
| SG73P1EWTTP5R60F | KOA | 0402 | 0 | $ 0.0201 | ||
| SR731ETTP5R60F | KOA | 0402 | 0 | $ 0.0965 | ||
| ERJ-U02F5R60X | PANASONIC | 0402 | 0 | $ 0.0139 | ||
| ERJ-S02F5R60X | PANASONIC | 0402 | 0 | $ 0.061 | ||
| ERJ-H2CF5R60X | PANASONIC | 0402 | 0 | $ 0.0443 | ||
| RCS04025R60FKED | VISHAY | 0402 | 0 | $ 0.0175 | ||
| HPCR0402F5R60K9 | RESI | 0402 | 0 | $ 0.0274 | ||
| HP02WAF560KTCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 |

