KOA RK73H2ARTTD1331D
| Manufacturer | |
| MPN | RK73H2ARTTD1331D |
| LCSC Part # | C6975602 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.33kΩ ±0.5% 250mW 0805 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.33kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1409 | $ 0.14 |
| 200+ | $ 0.0562 | $ 11.24 |
| 500+ | $ 0.0544 | $ 27.20 |
| 1,000+ | $ 0.0534 | $ 53.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.33kΩ | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 1.33kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RK73H2ATTD1331D | KOA | 0805 | 0 | $ 0.02 | ||
| SG73P2ATTD1331D | KOA | 0805 | 0 | $ 0.0356 | ||
| ERJ-P06D1331V | PANASONIC | 0805 | 0 | $ 0.044 | ||
| ERJ-HP6D1331V | PANASONIC | 0805 | 0 | $ 0.152 | ||
| RS73G2ATTD1331D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73G2ARTTD1331D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73G2ATTD1331D | KOA | 0805 | 0 | $ 0.2635 | ||
| RS73F2ATTD1331D | KOA | 0805 | 0 | $ 0.0693 | ||
| RS73F2ARTTD1331D | KOA | 0805 | 0 | $ 0.2776 | ||
| SG73S2ATTD1331D | KOA | 0805 | 0 | $ 0.0356 | ||
| SG73P2ARTTD1331D | KOA | 0805 | 0 | $ 0.1233 | ||
| RS73G2ATTD1331C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73G2ARTTD1331C | KOA | 0805 | 0 | $ 0.4254 | ||
| SG73G2ATTD1331C | KOA | 0805 | 0 | $ 0.2777 | ||
| RS73F2ATTD1331C | KOA | 0805 | 0 | $ 0.1078 | ||
| RS73F2ARTTD1331C | KOA | 0805 | 0 | $ 0.3721 |

