Taiyo Yuden LCDND4040MKT1R0MM
| Manufacturer | |
| MPN | LCDND4040MKT1R0MM |
| LCSC Part # | C6974992 |
| Packaging | 1616 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 4.5A 31mΩ 1616 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 4.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 31mΩ | |
| Current - Saturation(Isat) | 5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 31mΩ | |
| Current - Saturation(Isat) | 5A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4071 | $ 0.41 |
| 200+ | $ 0.1625 | $ 32.50 |
| 500+ | $ 0.157 | $ 78.50 |
| 1,000+ | $ 0.1544 | $ 154.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 4.5A | |
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 31mΩ | |
| Current - Saturation(Isat) | 5A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1616 | |
| Current Rating | 4.5A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 31mΩ | |
| Current - Saturation(Isat) | 5A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IHLP1616BZER1R0M11 | VISHAY | 1616 | 3,020 | $ 0.4326 | ||
| MDMK4040T1R0MM | Taiyo Yuden | SMD,4x4mm | 4 | $ 0.4155 | ||
| YSMC2510S-1R0M | YJYCOIN | SMD,2.5x2mm | 1,395 | $0.0839 $0.0883 | ||
| AOTA-B252010S1R0MT | ABRACON | 1008 | 40 | $ 0.289 | ||
| LLDND4040MKT1R0MM | Taiyo Yuden | 1616 | 0 | $ 0.2802 | ||
| LLDND4040WKT1R0MM | Taiyo Yuden | 1616 | 0 | $ 0.2648 | ||
| LCDND4040WKT1R0MM | Taiyo Yuden | 1616 | 0 | $ 0.4097 | ||
| LSDND4040MKT1R0MM | Taiyo Yuden | SMD,4x4mm | 0 | $ 0.3721 | ||
| SRP2512TMA-1R0M | BOURNS | 1008 | 0 | $ 0.3763 | ||
| IHLP1616BZER1R0M1A | VISHAY | SMD,4.5x4.1mm | 0 | $ 1.3133 |

