Littelfuse/IXYS LBB127S
| Manufacturer | |
| MPN | LBB127S |
| LCSC Part # | C6974867 |
| Packaging | SMD-8P |
| Customer # | |
| Key Attributes | One set of normally closed: 1B (SPST-NC) 3.75kV 8Ω 1.36V DC SMD-8P Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 8Ω | |
| Turn-off time | 5ms | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 5mA | |
| Input type | DC | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | 800mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 8Ω | |
| Turn-off time | 5ms |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 5mA | |
| Input type | DC | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | 800mW |
Introduction
The LBB127 is a 250V, 200mA, 10Ω dual normally closed (1-Form-B) solid state relay containing two independently controlled optically coupled MOSFET switches. It is offered in an 8-pin package and utilizes optically coupled MOSFET technology to provide 3750Vrms input-to-output isolation.
Its optically coupled output uses the patented OptoMOS architecture, controlled by a high-efficiency infrared LED.
This dual single-pole OptoMOS relay offers a more compact design than discrete single-pole relays across a variety of applications, saving board space by integrating two switches into a single 8-pin package.
Features
- 3750Vrms input/output isolation
- Low drive power requirement
- Higher reliability than electromagnetic relays
- No EMI/RFI generation
- Compact 8-pin package
- Flammability rating UL 94 V-0
- Surface mount tape and reel version available
Applications
- Telecom
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Metering (Watt-hour, Water, Gas)
- Medical Equipment - Patient/Device Isolation
- Security
- Industrial Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.8902 | $ 6.89 |
| 10+ | $ 5.9678 | $ 59.68 |
| 50+ | $ 5.4069 | $ 270.35 |
| 100+ | $ 4.9347 | $ 493.47 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 8Ω | |
| Turn-off time | 5ms | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 5mA | |
| Input type | DC | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | 800mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Littelfuse/IXYS | |
| Packaging | SMD-8P | |
| Contact Form | One set of normally closed: 1B (SPST-NC) | |
| Turn-on time | 5ms | |
| Isolation Voltage(Vrms) | 3.75kV | |
| RDS(on) | 8Ω | |
| Turn-off time | 5ms |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.36V | |
| Forward Current(If) | 5mA | |
| Input type | DC | |
| Load Voltage | - | |
| Total Power Dissipation(Pd) | 800mW |
Introduction
The LBB127 is a 250V, 200mA, 10Ω dual normally closed (1-Form-B) solid state relay containing two independently controlled optically coupled MOSFET switches. It is offered in an 8-pin package and utilizes optically coupled MOSFET technology to provide 3750Vrms input-to-output isolation.
Its optically coupled output uses the patented OptoMOS architecture, controlled by a high-efficiency infrared LED.
This dual single-pole OptoMOS relay offers a more compact design than discrete single-pole relays across a variety of applications, saving board space by integrating two switches into a single 8-pin package.
Features
- 3750Vrms input/output isolation
- Low drive power requirement
- Higher reliability than electromagnetic relays
- No EMI/RFI generation
- Compact 8-pin package
- Flammability rating UL 94 V-0
- Surface mount tape and reel version available
Applications
- Telecom
- Instrumentation
- Multiplexers
- Data Acquisition
- Electronic Switching
- I/O Subsystems
- Metering (Watt-hour, Water, Gas)
- Medical Equipment - Patient/Device Isolation
- Security
- Industrial Control
C6974867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

