Vitrohm KHS17AJB-AX-7K5AA
| Manufacturer | |
| MPN | KHS17AJB-AX-7K5AA |
| LCSC Part # | C6973889 |
| Packaging | Through Hole,D9xL75mm |
| Customer # | |
| Key Attributes | RES 7.5kΩ ±5% 17W Through Hole,D9xL75mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D9xL75mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 17W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D9xL75mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 17W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2413 | $ 2.24 |
| 200+ | $ 0.8941 | $ 178.82 |
| 500+ | $ 0.8653 | $ 432.65 |
| 1,000+ | $ 0.8502 | $ 850.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D9xL75mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 17W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Vitrohm | |
| Packaging | Through Hole,D9xL75mm | |
| Resistance | 7.5kΩ | |
| Power(Watts) | 17W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±10ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+350℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

