XP Power JSK5048S15
| Manufacturer | |
| MPN | JSK5048S15 |
| LCSC Part # | C6973368 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | Step-down type 15V 36V~75V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Function | Step-down type | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1900uF | |
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage Accuracy | ±1% | |
| Height | 11mm | |
| Frequency - Switching | 320kHz | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Function | Step-down type | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1900uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage Accuracy | ±1% | |
| Height | 11mm | |
| Frequency - Switching | 320kHz | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Regulated Single Output
- 2:1 Input Range
- 2”×1” Package
- 1500 VDC Isolation
- Operating Temperature -40°C to +105°C
- ITE Safety Approvals
- Remote On/Off
- High Power Density
- Optional Heatsink
- Six-sided Metal Case
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 247.5264 | $ 247.53 |
| 200+ | $ 98.7655 | $ 19753.10 |
| 500+ | $ 95.4656 | $ 47732.80 |
| 1,000+ | $ 93.8339 | $ 93833.90 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Function | Step-down type | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1900uF | |
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage Accuracy | ±1% | |
| Height | 11mm | |
| Frequency - Switching | 320kHz | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 50.8mm | |
| Width | 25.4mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Function | Step-down type | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 1900uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 3.33A | |
| Output Voltage Accuracy | ±1% | |
| Height | 11mm | |
| Frequency - Switching | 320kHz | |
| Features | Programmable output voltage;Overload protection;Short Circuit Protection;Automatic fault recovery;Over-temperature protection | |
| Conversion Efficiency | 92% | |
| Length | 50.8mm | |
| Width | 25.4mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Regulated Single Output
- 2:1 Input Range
- 2”×1” Package
- 1500 VDC Isolation
- Operating Temperature -40°C to +105°C
- ITE Safety Approvals
- Remote On/Off
- High Power Density
- Optional Heatsink
- Six-sided Metal Case
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

