TE Connectivity K47B232
| Manufacturer | |
| MPN | K47B232 |
| LCSC Part # | C6973045 |
| Packaging | - |
| Customer # | |
| Key Attributes | 12V 12A One set of normally closed: 1B (SPST-NC) Power Relays, Over 2 Amps |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 12V | |
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 12V |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 223.9508 | $ 223.95 |
| 200+ | $ 210.3354 | $ 42067.08 |
| 500+ | $ 203.307 | $ 101653.50 |
| 1,000+ | $ 199.8341 | $ 199834.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 12V | |
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Coil Voltage | 12V |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 10ms | |
| Contact Form | One set of normally closed: 1B (SPST-NC) |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

