XP Power JTA1024D02
| Manufacturer | |
| MPN | JTA1024D02 |
| LCSC Part # | C6972572 |
| Packaging | DIP,50.8x25.4mm |
| Customer # | |
| Key Attributes | 12V 9V~36V DIP,50.8x25.4mm DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 650uF | |
| Number of Outputs | 2 | |
| Iout | 420mA | |
| Output Voltage Accuracy | ±2% | |
| Height | 11.43mm | |
| Frequency - Switching | 300kHz | |
| Features | Overvoltage protection;Over Current Protection;Programmable output voltage | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Width | 40.6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 650uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 420mA | |
| Output Voltage Accuracy | ±2% | |
| Height | 11.43mm | |
| Frequency - Switching | 300kHz | |
| Features | Overvoltage protection;Over Current Protection;Programmable output voltage | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Width | 40.6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4:1 Input Range
- -40 ℃ to +100 ℃ Operating Temperature
- Single & Dual Outputs
- Overvoltage & Overcurrent Protection
- UL Safety Approvals
- Remote On/Off
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 187.6233 | $ 187.62 |
| 204+ | $ 74.863 | $ 15272.05 |
| 504+ | $ 72.3615 | $ 36470.20 |
| 996+ | $ 71.125 | $ 70840.50 |
Standard Packaging12/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 650uF | |
| Number of Outputs | 2 | |
| Iout | 420mA | |
| Output Voltage Accuracy | ±2% | |
| Height | 11.43mm | |
| Frequency - Switching | 300kHz | |
| Features | Overvoltage protection;Over Current Protection;Programmable output voltage | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Width | 40.6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP,50.8x25.4mm | |
| Output Voltage | 12V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 650uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 420mA | |
| Output Voltage Accuracy | ±2% | |
| Height | 11.43mm | |
| Frequency - Switching | 300kHz | |
| Features | Overvoltage protection;Over Current Protection;Programmable output voltage | |
| Conversion Efficiency | 80% | |
| Length | 50.8mm | |
| Width | 40.6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 4:1 Input Range
- -40 ℃ to +100 ℃ Operating Temperature
- Single & Dual Outputs
- Overvoltage & Overcurrent Protection
- UL Safety Approvals
- Remote On/Off
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EC4BW04H | Cincon Electronics Co. LTD | DIP,50.8x25.4mm | 0 | $ 79.2311 | ||
| ERM01BB18 | Artesyn | DIP,50.8x25.4mm | 0 | $ 146.0435 | ||
| TEN 15-2422WI | TRACO POWER | DIP,50.8x25.4mm | 0 | $ 117.771 |

