LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Radiall R412507000 product image
Images for reference only

Radiall R412507000

Manufacturer
MPN
R412507000
LCSC Part #
C6960935
Packaging
-
Customer #
Key Attributes
7dB 2GHz 2W TNC Attenuator
Datasheetpdf iconRadiall R412507000
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 373.3891$ 373.39
200+$ 148.985$ 29797.00
500+$ 144.0063$ 72003.15
1,000+$ 141.5461$ 141546.10
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/Attenuators
ManufacturerRadiall
Packaging-
Operating Temperature-55℃~+125℃
Attenuation Value7dB
Power(Watts)2W
Insertion Loss-
Frequency Range0Hz~2GHz