LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1286K002E-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. R1286K002E-TR

Manufacturer
MPN
R1286K002E-TR
LCSC Part #
C6960100
Packaging
DFN2730-12
Customer #
Key Attributes
2ch. PWM Step-up / Inverting DC/DC Converter
Datasheetpdf iconNisshinbo Micro Devices Inc. R1286K002E-TR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9036$ 2.90
200+$ 1.1593$ 231.86
500+$ 1.1199$ 559.95
1,000+$ 1.1017$ 1101.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN2730-12
Operating Temperature-40℃~+85℃
Frequency - Switching-
Number of Outputs2
Function-
FeaturesOutput discharge;Protection latch;Overcurrent Protection
Output TypeAdjustable
TopologyBoost;Inverting
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage4.6V~4.9V
Output Current-
Quiescent Current-

Introduction

AI Translation

The R1286K 2ch DC/DC converter is designed for AMOLED display power source. It contains a step up DC/DC converter and an inverting DC/DC converter. Step up DC/DC converter generates boosted output voltage to 4.6 V to 5.8 V (Selectable). Inverting DC/DC converter generates negative voltage down to -2.0 V to -6.0 V (Selectable) that is dynamically adjustable with single wire interface signal. R1286K consist of a voltage reference, error amplifiers, an oscillator, PWM control circuits, over current protection circuits, short protection circuits, an under voltage lockout circuit (UVLO), thermal shutdown circuit, a NMOS driver and a synchronous PMOS switch for boost converter, a PMOS driver and a synchronous NMOS switch for inverting converter, and so on. High efficiency boost and inverting DC/DC converters can be composed with two external inductors and three capacitors.

Features

AI Translation
  • Operating Voltage 2.3 V to 5.5 V
  • Selectable Output Voltage (VOUTP): R1286KxxxX(1): 4.6 V to 5.8 V (0.1V Step)
  • Externally Adjustable Output Voltage: R1286K001B: 4.6 V to 5.8 V
  • Maximum Output Current: R1286K0xxX(1) / R1286K001B: 250 mA; R1286K1xxX (1): 300 mA
  • VOUTP Voltage Load Regulation: Typ. ± 5 mV
  • VOUTP Voltage Line Transient Response: Typ. ± 10 mV
  • Dynamically Adjustable Output Voltage (VOUTN): -2.0 V to -6.0 V (Fixed Rate: 3.0 V, 0.1 V Step)
  • Selectable Single Wire (S-Wire) I/F: R1286KxxxX(1): Default value (0.1 V Step)
  • Externally Adjustable Output Voltage: R1286K001B: -2.0 V to -6.0 V
  • Maximum Output Current: R1286K0xxX(1) / R1286K001B: 250 mA; R1286K1xxX (1): 300 mA
  • VOUTN Voltage Load Regulation: Typ. ± 5 mV
  • VOUTN Voltage Line Transient Response: Typ. ± 10 mV
  • Internal Start-up Sequence Control with Soft-start Operation
  • Auto Discharge Operation for Both Outputs
  • Short circuit protection
  • Internal timer-latch protection: Typ. 16 ms or 40 ms
  • Maximum duty cycle: Typ. 85% (CH1) / Typ. 90% (CH2)
  • LX peak current limit: R1286K0xxX(1): Typ. 1.0 A (CH1), 1.5 A (CH2); R1286K1xxX(1): Typ. 1.1 A (CH1), 1.8 A (CH2)
  • UVLO(Under voltage lock out) protection: Typ. 2.05 V
  • Thermal Shutdown: Typ. 150°C
  • Operating Frequency: 1750kHz
  • Package: DFN(PL)2730-12

Applications

AI Translation
  • Fixed voltage power supply for portable equipment
  • Fixed voltage power supply for AMOLED, LCD