PTTC(Polytronics Tech) P33-15SM
| Manufacturer | PTTC(Polytronics Tech)Asian Brands |
| MPN | P33-15SM |
| LCSC Part # | C6948449 |
| Packaging | DIP-5 |
| Customer # | |
| Key Attributes | DIP-5 AC DC Converters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP-5 | |
| Voltage - Supply | 105V~125V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP-5 | |
| Voltage - Supply | 105V~125V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 115 Vac, 50 to 400 Hz @ 25°C
- INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
- UL, CUL & CE Approved (All Models)
- Regulation Line & Load 0.2% to 0.02%
- P.C. Card/Chassis Mounting
- High Isolation Voltage Available
- Short Circuit Protection
- Single, Dual & Triple Outputs
- Finger Safe Terminal Available
- Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
- Storage Temperature Range: -25 to +85 °C
- Cooling: Free Air Convection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 168.8191 | $ 168.82 |
| 200+ | $ 67.36 | $ 13472.00 |
| 500+ | $ 65.1093 | $ 32554.65 |
| 1,000+ | $ 63.9982 | $ 63998.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP-5 | |
| Voltage - Supply | 105V~125V | |
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | PTTC(Polytronics Tech) | |
| Packaging | DIP-5 | |
| Voltage - Supply | 105V~125V |
| Type | Description | |
|---|---|---|
| Operating Temperature Range | -25℃~+71℃ | |
| Number of Outputs | 1 | |
| Features | Short Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 115 Vac, 50 to 400 Hz @ 25°C
- INPUT Voltage Range: 105 - 125 Vac, 50 - 60 Hz, 400Hz available
- UL, CUL & CE Approved (All Models)
- Regulation Line & Load 0.2% to 0.02%
- P.C. Card/Chassis Mounting
- High Isolation Voltage Available
- Short Circuit Protection
- Single, Dual & Triple Outputs
- Finger Safe Terminal Available
- Operating Temperature Range: -25 to +71 °C, -40 to +85 °C Optional
- Storage Temperature Range: -25 to +85 °C
- Cooling: Free Air Convection
C6948449 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

