PANASONIC ERJ-S02F5100X
| Manufacturer | |
| MPN | ERJ-S02F5100X |
| LCSC Part # | C6945541 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 510Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 510Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 510Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1628 | $ 0.16 |
| 200+ | $ 0.065 | $ 13.00 |
| 500+ | $ 0.0628 | $ 31.40 |
| 1,000+ | $ 0.0618 | $ 61.80 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 510Ω | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Resistance | 510Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HP02WAF5100TCE | UNI-ROYAL | 0402 | 10,400 | $ 0.0012 | ||
| ESR01MZPF5100 | ROHM | 0402 | 85 | $ 0.0685 | ||
| ERJ-U02F5100X | PANASONIC | 0402 | 0 | $ 0.0139 | ||
| SG73P1ETTP5100F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP5100F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP5100F | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402FR-7W510RL | YAGEO | 0402 | 0 | $ 0.002 | ||
| SG73P1ERTTP5100F | KOA | 0402 | 0 | $ 0.1722 | ||
| RMC1/16SK5100FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ETTP5100F | KOA | 0402 | 0 | $ 0.0026 | ||
| RK73H1ERTTP5100F | KOA | 0402 | 0 | $ 0.0162 | ||
| ERJ2RKF5100X | PANASONIC | 0402 | 0 | $ 0.0053 | ||
| RMCP0402FT510R | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W510RL | YAGEO | 0402 | 0 | $ 0.002 | ||
| ERJPA2F5100X | PANASONIC | 0402 | 0 | $ 0.0534 | ||
| RCS0402510RFKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP5100F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF5100X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| HPCR0402F510RK9 | RESI | 0402 | 0 | $ 0.0003 | ||
| ERJ-U02D5100X | PANASONIC | 0402 | 0 | $ 0.0179 |

