AISHI EMK1HM100E61D00R
| Manufacturer | AISHIAsian Brands |
| MPN | EMK1HM100E61D00R |
| LCSC Part # | C6944683 |
| Packaging | SMD,D6.3xL8.5mm |
| Customer # | |
| Key Attributes | 50V ±20% 10uF SMD,D6.3xL8.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D6.3xL8.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 8.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D6.3xL8.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 8.5mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0721 | $ 0.07 |
| 200+ | $ 0.0288 | $ 5.76 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0274 | $ 27.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D6.3xL8.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% | |
| Capacitance | 10uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 8.5mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | AISHI | |
| Packaging | SMD,D6.3xL8.5mm | |
| Voltage Rating | 50V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 10uF | |
| Lifetime | 2000hrs@105℃ | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 8.5mm | |
| Diameter | 6.3mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EMK1HM100E83D00R | AISHI | SMD,D6.3xL8mm | 0 | $ 0.0685 |

