NCC EKHS501VSN121MR25S
| Manufacturer | |
| MPN | EKHS501VSN121MR25S |
| LCSC Part # | C6943282 |
| Packaging | Through Hole,D30xL25mm |
| Customer # | |
| Key Attributes | 500V ±20% 120uF Through Hole,D30xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL25mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 900mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL25mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 900mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6672 | $ 5.67 |
| 200+ | $ 2.2626 | $ 452.52 |
| 400+ | $ 2.187 | $ 874.80 |
| 1,000+ | $ 2.1484 | $ 2148.40 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL25mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 120uF | |
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 900mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Through Hole,D30xL25mm | |
| Voltage Rating | 500V | |
| Tolerance | ±20% | |
| Capacitance | 120uF |
| Type | Description | |
|---|---|---|
| Lifetime | 3000hrs@105℃ | |
| Ripple Current | 900mA@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -25℃~+105℃ | |
| Height - Seated (Max) | 25mm | |
| Diameter | 30mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 500MXH120MEFC30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 2.8977 | ||
| LGX2H121MELB25 | Nichicon | Through Hole,D30xL25mm | 0 | $ 4.2792 | ||
| ELHS501VSN121MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 3.2676 | ||
| EKMM451VSN121MR25S | NCC | Through Hole,D30xL25mm | 0 | $ 2.605 | ||
| LGU2W121MELB | Nichicon | Through Hole,D30xL25mm | 0 | $ 2.5437 | ||
| 450MXC120MEFCSN30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 3.0166 | ||
| LLS2W121MELB | Nichicon | Through Hole,D30xL25mm | 0 | $ 3.0799 | ||
| LAS2W121MELB25 | Nichicon | Through Hole,D30xL25mm | 0 | $ 3.2391 | ||
| 450HXC120MEFCSN30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 5.2194 | ||
| 450HXC120MEFC30X25 | Rubycon | Through Hole,D30xL25mm | 0 | $ 9.2021 |

