NCC E36D451CDS562TEE3U
| Manufacturer | |
| MPN | E36D451CDS562TEE3U |
| LCSC Part # | C6941595 |
| Packaging | Screw Terminals,D76.2xL143mm |
| Customer # | |
| Key Attributes | 450V -10%~+50% 5600uF Screw Terminals,D76.2xL143mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% | |
| Capacitance | 5600uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% |
| Type | Description | |
|---|---|---|
| Capacitance | 5600uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 67.2511 | $ 67.25 |
| 192+ | $ 26.8341 | $ 5152.15 |
| 496+ | $ 25.9374 | $ 12864.95 |
| 992+ | $ 25.4945 | $ 25290.54 |
Standard Packaging16/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% | |
| Capacitance | 5600uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | NCC | |
| Packaging | Screw Terminals,D76.2xL143mm | |
| Voltage Rating | 450V | |
| Tolerance | -10%~+50% |
| Type | Description | |
|---|---|---|
| Capacitance | 5600uF | |
| Pin Spacing | 31.8mm | |
| Operating Temperature | -40℃~+85℃ | |
| Height - Seated (Max) | 143mm | |
| Diameter | 76.2mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| E36D451LPN562TEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 69.5082 | ||
| E36D451CAN562MEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 66.49 | ||
| E36D451HPN562MEE3U | NCC | Screw Terminals,D76.2xL143mm | 0 | $ 72.5915 | ||
| E36D451LPN562TED0U | NCC | Screw Terminals,D76.2xL130mm | 0 | $ 65.9624 | ||
| E36L451CHS562QEE3U | NCC | Screw Terminals,D76.2xL142.88mm | 0 | $ 74.9778 | ||
| DCMC562T450DF2BP | Cornell Dubilier Electronics | Screw Terminals,D76.2xL144.45mm | 0 | $ 132.1571 | ||
| E36D451LPN562TEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 77.4747 | ||
| E36D451CPN562TEM9U | NCC | Screw Terminals,D76.2xL219mm | 0 | $ 87.1049 | ||
| LNY2W562MSEH | Nichicon | Screw Terminals,D76.2xL125mm | 0 | $ 71.543 | ||
| LNC2W562MSEH | Nichicon | Screw Terminals,D76.2xL138mm | 0 | $ 95.9116 |

