muRata DSM-5/2.65-3.3/3-D24-C
| Manufacturer | |
| MPN | DSM-5/2.65-3.3/3-D24-C |
| LCSC Part # | C6935256 |
| Packaging | - |
| Customer # | |
| Key Attributes | 18V~36V DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V;3.3V | |
| Ripple Noise | 40mVp-p;60mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 | |
| Iout | 2.65A;3A | |
| Height | - | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V;3.3V | |
| Ripple Noise | 40mVp-p;60mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 2.65A;3A | |
| Height | - | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Length | - | |
| Width | - |
Introduction
For surface mount or through-hole applications requiring 15 Watts of power from 5V and 3.3V, a new power sharing DC/DC converter is capable of meeting your output current requirements. The DSM/DWR series is available with three different input voltage ranges: 36 - 75V input (D48), 18 - 36V input (D24) or 10 - 18V input (D12). These converters are fully isolated and capable of delivering any combination of 5V and 3.3V output current up to a combined total of 15 Watts of output power. Housed in 1"×2" metal packages coated with electrically non-conductive finish, DSM/DWR converters are regulated by a 3.3V control loop that provides load regulation of ±0.5% for 3.3V output and ±1.5% for 5V output. All models include input filtering, input overvoltage and undervoltage shutdown circuitry, output shortcircuit and current-limiting protection, and thermal shutdown. All models provide trim capability and an on/off control function. Fully synchronous output rectification provides high efficiency (86%) and a stable output under no-load conditions. DSM/DWR power sharing modules offer low output ripple and noise performance, 1500 Vdc isolation voltage, and are fully specified for -40 to +100°C operation. These devices meet IEC950, UL1950 and EN60950 - 1 safety standards. "D48" models are CE marked (meets LVD requirements).
Features
- Dual Output, 3.3V and 5V, 15Watt DC/DC Converters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 56.9602 | $ 56.96 |
| 192+ | $ 22.7276 | $ 4363.70 |
| 480+ | $ 21.9691 | $ 10545.17 |
| 960+ | $ 21.593 | $ 20729.28 |
Standard Packaging96/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V;3.3V | |
| Ripple Noise | 40mVp-p;60mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 | |
| Iout | 2.65A;3A | |
| Height | - | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Length | - | |
| Width | - |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | - | |
| Output Voltage | 5V;3.3V | |
| Ripple Noise | 40mVp-p;60mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 2.65A;3A | |
| Height | - | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Synchronous rectification control;Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 85% | |
| Output Power | 15W | |
| Length | - | |
| Width | - |
Introduction
For surface mount or through-hole applications requiring 15 Watts of power from 5V and 3.3V, a new power sharing DC/DC converter is capable of meeting your output current requirements. The DSM/DWR series is available with three different input voltage ranges: 36 - 75V input (D48), 18 - 36V input (D24) or 10 - 18V input (D12). These converters are fully isolated and capable of delivering any combination of 5V and 3.3V output current up to a combined total of 15 Watts of output power. Housed in 1"×2" metal packages coated with electrically non-conductive finish, DSM/DWR converters are regulated by a 3.3V control loop that provides load regulation of ±0.5% for 3.3V output and ±1.5% for 5V output. All models include input filtering, input overvoltage and undervoltage shutdown circuitry, output shortcircuit and current-limiting protection, and thermal shutdown. All models provide trim capability and an on/off control function. Fully synchronous output rectification provides high efficiency (86%) and a stable output under no-load conditions. DSM/DWR power sharing modules offer low output ripple and noise performance, 1500 Vdc isolation voltage, and are fully specified for -40 to +100°C operation. These devices meet IEC950, UL1950 and EN60950 - 1 safety standards. "D48" models are CE marked (meets LVD requirements).
Features
- Dual Output, 3.3V and 5V, 15Watt DC/DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

