TOREX XC6127C37EMR-G
| Manufacturer | |
| MPN | XC6127C37EMR-G |
| LCSC Part # | C6932485 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 680ms Manual reset input Active Low 1 SOT-25 Supervisors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 680ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 680ms |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6127 series are ultra-compact, high-accuracy voltage detectors with a built-in delay circuit. These devices incorporate a high-precision reference voltage source, manufactured using CMOS process technology and laser trimming, maintaining high accuracy, low power consumption, and precise release delay time across the entire operating temperature range. The release delay time is internally set from 50ms to 800ms. Additionally, a manual reset function is available for reset at any time. The devices are offered in both CMOS and N-channel open-drain output configurations. Detection logic is available in two types: RESETB (active low) and RESET (active high). The ultra-compact USPN-4 package is ideal for miniaturized designs and high-density mounting applications in portable devices. Legacy packages SSOT-24 and SOT-25 are also available for upward-compatible replacement.
Features
- Built-in high-precision voltage reference
- CMOS process with laser trimming technology
- High accuracy and low power consumption over full operating temperature range
- Release delay time: 50ms ~ 800ms
- Manual reset function
- CMOS and N-channel open-drain output configurations available
- Detection logic supports RESETB (active low) and RESET (active high)
- Ultra-compact USPN-4 package for space-constrained designs and high-density mounting
Applications
- Microprocessor logic reset circuits
- System battery life and charge voltage monitoring
- Memory battery backup circuits
- Power-on reset circuits
- Power failure detection
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6259 | $ 0.63 |
| 200+ | $ 0.2501 | $ 50.02 |
| 500+ | $ 0.2425 | $ 121.25 |
| 1,000+ | $ 0.238 | $ 238.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 680ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | TOREX | |
| Packaging | SOT-25 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Timeout | 680ms |
| Type | Description | |
|---|---|---|
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The XC6127 series are ultra-compact, high-accuracy voltage detectors with a built-in delay circuit. These devices incorporate a high-precision reference voltage source, manufactured using CMOS process technology and laser trimming, maintaining high accuracy, low power consumption, and precise release delay time across the entire operating temperature range. The release delay time is internally set from 50ms to 800ms. Additionally, a manual reset function is available for reset at any time. The devices are offered in both CMOS and N-channel open-drain output configurations. Detection logic is available in two types: RESETB (active low) and RESET (active high). The ultra-compact USPN-4 package is ideal for miniaturized designs and high-density mounting applications in portable devices. Legacy packages SSOT-24 and SOT-25 are also available for upward-compatible replacement.
Features
- Built-in high-precision voltage reference
- CMOS process with laser trimming technology
- High accuracy and low power consumption over full operating temperature range
- Release delay time: 50ms ~ 800ms
- Manual reset function
- CMOS and N-channel open-drain output configurations available
- Detection logic supports RESETB (active low) and RESET (active high)
- Ultra-compact USPN-4 package for space-constrained designs and high-density mounting
Applications
- Microprocessor logic reset circuits
- System battery life and charge voltage monitoring
- Memory battery backup circuits
- Power-on reset circuits
- Power failure detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |