MERCURY Electronic MQF326D25-146.550-2.5/-30+85
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | MQF326D25-146.550-2.5/-30+85 |
| LCSC Part # | C6909765 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 146.55MHz SMD3225-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 146.55MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 146.55MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5 pS Phase Jitter (typical)
- Low current consumption: 44 mA for PECL 212.500 MHz at 3.3V
- Integrated phase jitter performance: 1.0 pS RMS
- Next-day samples available for prototyping, low-cost mass production with fast delivery (±2.5 ppm over -30°C to +85°C)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 36.5816 | $ 36.58 |
| 200+ | $ 14.5965 | $ 2919.30 |
| 500+ | $ 14.1092 | $ 7054.60 |
| 1,000+ | $ 13.8679 | $ 13867.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ | |
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 146.55MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | SMD3225-6P | |
| Current - Supply | 27mA | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±2.5ppm | |
| Output Type | LVDS | |
| Frequency | 146.55MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.5 pS Phase Jitter (typical)
- Low current consumption: 44 mA for PECL 212.500 MHz at 3.3V
- Integrated phase jitter performance: 1.0 pS RMS
- Next-day samples available for prototyping, low-cost mass production with fast delivery (±2.5 ppm over -30°C to +85°C)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QMQF326D25-2.5B-146.550 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0896 | ||
| QVMQF326D25-2.5B-146.550 | MERCURY Electronic | SMD3225-6P | 0 | $ 32.0997 | ||
| QVMQF326D25-2.0A-146.550 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| QMQF326D25-2.0A-146.550 | MERCURY Electronic | SMD3225-6P | 0 | $ 34.3356 | ||
| MQF326D25-146.550-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5938 | ||
| VMQF326D25-146.550-1.0/-40+85 | MERCURY Electronic | SMD3225-6P | 0 | $ 36.5816 |

