VISHAY V15KL45C-M3/H
| Manufacturer | |
| MPN | V15KL45C-M3/H |
| LCSC Part # | C6907708 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 5.6A 45V 540mV@7.5A Diode Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5.6A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 540mV@7.5A | |
| Reverse Leakage Current (Ir) | 2mA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5.6A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 540mV@7.5A | |
| Reverse Leakage Current (Ir) | 2mA@45V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench MOS Schottky technology GRAL
- Low forward voltage drop, low power loss
- High efficiency operation
- MSL Level 1 per J-STD-020, RoHS LF max peak 260°C, halogen-free compliant
- AEC-Q101 qualified available, free of charge - Automotive order code: base part number NHM3
Applications
AI Translation
For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0245 | $ 1.02 |
| 200+ | $ 0.4092 | $ 81.84 |
| 500+ | $ 0.3956 | $ 197.80 |
| 1,500+ | $ 0.388 | $ 582.00 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5.6A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 540mV@7.5A | |
| Reverse Leakage Current (Ir) | 2mA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 5.6A | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 540mV@7.5A | |
| Reverse Leakage Current (Ir) | 2mA@45V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench MOS Schottky technology GRAL
- Low forward voltage drop, low power loss
- High efficiency operation
- MSL Level 1 per J-STD-020, RoHS LF max peak 260°C, halogen-free compliant
- AEC-Q101 qualified available, free of charge - Automotive order code: base part number NHM3
Applications
AI Translation
For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

