Taoglas MA912.A.BI.001
| Manufacturer | |
| MPN | MA912.A.BI.001 |
| LCSC Part # | C6898366 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 RF Antennas RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 2.48dBi;2.9dBi;1.44dBi;2.98dBi;3.27dBi;2.4dBi;2.99dBi | |
| Frequency(Center/Band) | 750.5MHz;3.45GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 3 | |
| Peak Gain | 2.48dBi;2.9dBi;1.44dBi;2.98dBi;3.27dBi;2.4dBi;2.99dBi | |
| Frequency(Center/Band) | 750.5MHz;3.45GHz |
Introduction
Guardian 2-in-1 Adhesive Mount Antenna 2LTE MIMO. Low-profile housing, mountable on walls or glass, supports 24G/LTE MIMO 698-4000MHz, covering worldwide 4G bands with 3G and 2G fallback, IP67 weatherproof housing. Dimensions: 14613420mm. Cable: 3m low-loss TGC-200 and RG174. Connector: SMA(M)/RP-SMA(M), customizable. RoHS & REACH compliant.
The MA912 Guardian is a next-generation combination antenna — the first planar antenna designed specifically for IoT gateways and router devices. It is a low-profile 2-in-1 wall mount and adhesive mount antenna, a rugged, fully IP67 weatherproof external M2M antenna for RF professionals in IoT gateways and routers, HD video streaming, transportation, and other applications. This antenna delivers powerful MIMO antenna technology covering worldwide 4G LTE bands 698-4000MHz, enabling designers to address a broad range of technologies with a single antenna. High-efficiency, high-gain MIMO antennas are essential for 4G wireless applications requiring high-speed uplink and downlink data. Taoglas ensures high isolation between these antennas to prevent self-interference and uses low-loss cables to maintain high efficiency over long cable lengths. The housing is made from durable ASA material with IP67 weatherproofing and comes with 3M foam adhesive tape. The antenna can be mounted inside or outside vehicles or buildings. The MA912 comes standard with a 3m TGC-200 cable, with customized cable and connector versions available.
Applications
- IoT and gateways
- HD video streaming
- Transportation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 301.0648 | $ 301.06 |
| 200+ | $ 120.1282 | $ 24025.64 |
| 500+ | $ 116.1132 | $ 58056.60 |
| 1,000+ | $ 114.1296 | $ 114129.60 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 2.48dBi;2.9dBi;1.44dBi;2.98dBi;3.27dBi;2.4dBi;2.99dBi | |
| Frequency(Center/Band) | 750.5MHz;3.45GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Taoglas | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 3 | |
| Peak Gain | 2.48dBi;2.9dBi;1.44dBi;2.98dBi;3.27dBi;2.4dBi;2.99dBi | |
| Frequency(Center/Band) | 750.5MHz;3.45GHz |
Introduction
Guardian 2-in-1 Adhesive Mount Antenna 2LTE MIMO. Low-profile housing, mountable on walls or glass, supports 24G/LTE MIMO 698-4000MHz, covering worldwide 4G bands with 3G and 2G fallback, IP67 weatherproof housing. Dimensions: 14613420mm. Cable: 3m low-loss TGC-200 and RG174. Connector: SMA(M)/RP-SMA(M), customizable. RoHS & REACH compliant.
The MA912 Guardian is a next-generation combination antenna — the first planar antenna designed specifically for IoT gateways and router devices. It is a low-profile 2-in-1 wall mount and adhesive mount antenna, a rugged, fully IP67 weatherproof external M2M antenna for RF professionals in IoT gateways and routers, HD video streaming, transportation, and other applications. This antenna delivers powerful MIMO antenna technology covering worldwide 4G LTE bands 698-4000MHz, enabling designers to address a broad range of technologies with a single antenna. High-efficiency, high-gain MIMO antennas are essential for 4G wireless applications requiring high-speed uplink and downlink data. Taoglas ensures high isolation between these antennas to prevent self-interference and uses low-loss cables to maintain high efficiency over long cable lengths. The housing is made from durable ASA material with IP67 weatherproofing and comes with 3M foam adhesive tape. The antenna can be mounted inside or outside vehicles or buildings. The MA912 comes standard with a 3m TGC-200 cable, with customized cable and connector versions available.
Applications
- IoT and gateways
- HD video streaming
- Transportation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

