ADI LTC6085CDHC#TRPBF
| Manufacturer | |
| MPN | LTC6085CDHC#TRPBF |
| LCSC Part # | C688769 |
| Packaging | DFN-16-EP(3x5) |
| Customer # | |
| Key Attributes | DFN-16-EP(3x5) Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x5) | |
| Features | Enable/shutdown function;ESD protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | DFN-16-EP(3x5) | |
| Features | Enable/shutdown function;ESD protection |
Introduction
The LTC6084/LTC6085 are dual/quad, low cost, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifiers that feature 1pA of input bias current. A 1.5MHz gain bandwidth, and 0.5V/μs slew rate, along with the wide supply range and a low 0.75mV offset, make the LTC6084/LTC6085 useful in an extensive variety of applications from data acquisition to medical equipment and consumer electronics. The 110μA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. The LTC6084/LTC6085 have an output stage which swings within 5mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. These op amps are specified on power supply voltages of 2.5V and 5V from -40℃ to 125℃. The dual amplifier LTC6084 is available in 8-lead MSOP and 10-lead DFN packages. The quad amplifier LTC6085 is available in 16-lead SSOP and DFN packages.
Features
- Low Offset Voltage: 750μV Maximum
- Low Offset Drift: 5μV/°C Maximum
- Low Input Bias Current: 1pA (Typical at 25°C), 40pA (≤85°C)
- Rail-to-Rail Inputs and Outputs
- 2.5V to 5.5V Operation Voltage
- Gain Bandwidth Product: 1.5MHz
- CMRR: 70dB Minimum
- PSRR: 94dB Minimum
- Supply Current: 110μA per Amplifier
- Shutdown Current: 1.1μA per Amplifier
- Available in 8-Lead MSOP and 10-Lead DFN Packages (LTC6084) and 16-Lead SSOP and DFN Packages (LTC6085)
Applications
- Portable Test Equipment
- Medical Equipment
- Consumer Electronics
- Data Acquisition
- Shock Sensor Amplifier
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7507 | $ 1.75 |
| 10+ | $ 1.4854 | $ 14.85 |
| 30+ | $ 1.3188 | $ 39.56 |
| 100+ | $ 1.1492 | $ 114.92 |
| 500+ | $ 1.0721 | $ 536.05 |
| 1,000+ | $ 1.0397 | $ 1039.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | DFN-16-EP(3x5) | |
| Features | Enable/shutdown function;ESD protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | DFN-16-EP(3x5) | |
| Features | Enable/shutdown function;ESD protection |
Introduction
The LTC6084/LTC6085 are dual/quad, low cost, low offset, rail-to-rail input/output, unity-gain stable CMOS operational amplifiers that feature 1pA of input bias current. A 1.5MHz gain bandwidth, and 0.5V/μs slew rate, along with the wide supply range and a low 0.75mV offset, make the LTC6084/LTC6085 useful in an extensive variety of applications from data acquisition to medical equipment and consumer electronics. The 110μA supply current and the shutdown mode are ideal for signal processing applications which demand performance with minimal power. The LTC6084/LTC6085 have an output stage which swings within 5mV of either supply rail to maximize signal dynamic range in low supply applications. The input common mode range includes the entire supply voltage. These op amps are specified on power supply voltages of 2.5V and 5V from -40℃ to 125℃. The dual amplifier LTC6084 is available in 8-lead MSOP and 10-lead DFN packages. The quad amplifier LTC6085 is available in 16-lead SSOP and DFN packages.
Features
- Low Offset Voltage: 750μV Maximum
- Low Offset Drift: 5μV/°C Maximum
- Low Input Bias Current: 1pA (Typical at 25°C), 40pA (≤85°C)
- Rail-to-Rail Inputs and Outputs
- 2.5V to 5.5V Operation Voltage
- Gain Bandwidth Product: 1.5MHz
- CMRR: 70dB Minimum
- PSRR: 94dB Minimum
- Supply Current: 110μA per Amplifier
- Shutdown Current: 1.1μA per Amplifier
- Available in 8-Lead MSOP and 10-Lead DFN Packages (LTC6084) and 16-Lead SSOP and DFN Packages (LTC6085)
Applications
- Portable Test Equipment
- Medical Equipment
- Consumer Electronics
- Data Acquisition
- Shock Sensor Amplifier
C688769 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |