TRACO POWER TES 3-4823
| Manufacturer | |
| MPN | TES 3-4823 |
| LCSC Part # | C6880751 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.27" long x 0.58" wide x 0.40" high (32.2mm x 14.8mm x 10.2mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.27" long x 0.58" wide x 0.40" high (32.2mm x 14.8mm x 10.2mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SMD package
- Wide 2:1 input voltage range
- isolation 1500VDC
- Under voltage lockout
- Operating temp. range -40°C to +85°C
- Short circuit protection
- High accuracy of pin co-planarity
- Lead free design – RoHS compliant
Applications
AI Translation
- battery operated equipment
- instrumentation
- communication
- industrial electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.415 | $ 38.42 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.27" long x 0.58" wide x 0.40" high (32.2mm x 14.8mm x 10.2mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - | |
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| size | - | |
| efficiency | 82% | |
| Installation Method | Surface Mount | |
| Output current (maximum value) | - | |
| application type | ITE (Commercial) | |
| working temperature | -40°C ~ 85°C (derating) | |
| input voltage | - | |
| Voltage - Output 3 | - | |
| Remarks | - | |
| Size/Size | 1.27" long x 0.58" wide x 0.40" high (32.2mm x 14.8mm x 10.2mm) | |
| Voltage - Output 2 | -15V | |
| Certification | - |
| Type | Description | |
|---|---|---|
| characteristic | SCP | |
| output power | - | |
| Voltage - Input | - | |
| Standard number | - | |
| type | Isolation module | |
| Supplier Device Packaging | - | |
| Control characteristics | - | |
| Output count | 2 | |
| Voltage - Input (minimum value) | 36V | |
| Voltage - Input (maximum value) | 75V | |
| Power | 3 W | |
| Voltage - Isolation | 1.5 kV | |
| Voltage - Output 1 | 15V | |
| Current output (maximum value) | 100mA,100mA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- SMD package
- Wide 2:1 input voltage range
- isolation 1500VDC
- Under voltage lockout
- Operating temp. range -40°C to +85°C
- Short circuit protection
- High accuracy of pin co-planarity
- Lead free design – RoHS compliant
Applications
AI Translation
- battery operated equipment
- instrumentation
- communication
- industrial electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

