TRACO POWER TIM 3.5-1212SM
| Manufacturer | |
| MPN | TIM 3.5-1212SM |
| LCSC Part # | C6880697 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3.5W | |
| efficiency | 82% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 292mA | |
| application type | ITE (commercial), medical | |
| input voltage | 9~18V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3.5W | |
| efficiency | 82% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 292mA | |
| application type | ITE (commercial), medical | |
| input voltage | 9~18V | |
| Output count | 1 |
Introduction
The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Features
- Compact SMD-16-package
- I/O isolation 5000 VACrms rated for 250 VACrms working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation to 5000 m altitude
- Low leakage current < 2 μA for BF-applications
- Extended operating temperature range -40°C to 90°C
Applications
- Transportation systems
- Industrial control equipments
- Measurement equipments
- Some IGBT driver applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.1774 | $ 31.18 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3.5W | |
| efficiency | 82% | |
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 292mA | |
| application type | ITE (commercial), medical | |
| input voltage | 9~18V | |
| Output count | 1 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | - | |
| conversion type | DC-DC | |
| Power | 3.5W | |
| efficiency | 82% |
| Type | Description | |
|---|---|---|
| Installation Method | PCBWeld | |
| type | Isolation module | |
| Maximum output current | 292mA | |
| application type | ITE (commercial), medical | |
| input voltage | 9~18V | |
| Output count | 1 |
Introduction
The TIM 3.5SM series is a range of high performance, regulated 3.5 Watt DC/DC converters in a SMD plastic package. The reinforced I/O-isolation system complies with the medical safety requirements for 2 × MOPP (Means Of Patient Protection). The converters constitute also a reliable solution for many demanding applications such as transportation systems, industrial control equipments, measurement equipments, and some IGBT driver applications.
Features
- Compact SMD-16-package
- I/O isolation 5000 VACrms rated for 250 VACrms working voltage
- Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
- Operation to 5000 m altitude
- Low leakage current < 2 μA for BF-applications
- Extended operating temperature range -40°C to 90°C
Applications
- Transportation systems
- Industrial control equipments
- Measurement equipments
- Some IGBT driver applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

