Riedon BRT200-3RJ8
| Manufacturer | |
| MPN | BRT200-3RJ8 |
| LCSC Part # | C6869733 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 3Ω ±5% 200W |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Type | Aluminum Housed Resistor | |
| Resistance | 3Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Type | Aluminum Housed Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 3Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 48.5503 | $ 48.55 |
| 200+ | $ 19.3731 | $ 3874.62 |
| 500+ | $ 18.7246 | $ 9362.30 |
| 1,000+ | $ 18.4058 | $ 18405.80 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Type | Aluminum Housed Resistor | |
| Resistance | 3Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Riedon | |
| Packaging | Through Hole | |
| Type | Aluminum Housed Resistor |
| Type | Description | |
|---|---|---|
| Resistance | 3Ω | |
| Power(Watts) | 200W | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BR200-3RJ8 | Riedon | Through Hole | 0 | $ 43.6582 |

