Suntsu Electronics, Inc. SXTHM212FC274-20.000M
| Manufacturer | |
| MPN | SXTHM212FC274-20.000M |
| LCSC Part # | C6865541 |
| Packaging | HC-49S-SMD |
| Customer # | |
| Key Attributes | Crystal 20MHz ±10ppm 12pF 30Ω HC-49S-SMD |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.412 | $ 0.41 |
| 200+ | $ 0.1644 | $ 32.88 |
| 500+ | $ 0.1589 | $ 79.45 |
| 1,000+ | $ 0.1562 | $ 156.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | HC-49S-SMD | |
| Frequency Stability | ±25ppm | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 30Ω | |
| Frequency | 20MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm/±10ppm (tolerance/stability)
- Resistance welding
- AT-cut or BT-cut
- Tape and reel packaging
Applications
AI Translation
- Microprocessors
- Computers
- Modems
- Wireless applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXTHM212FD274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3976 | ||
| SXTHM212FC174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4196 | ||
| SXTHM212FC164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4104 | ||
| SXTHM212FC384-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3939 | ||
| SXTHM212FD174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3969 | ||
| SXTHM212FC484-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3946 | ||
| SXTHM212FC074-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3909 | ||
| SXTHM212FD164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3961 | ||
| SXTHM212FD384-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3984 | ||
| SXTHM212FD074-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4228 | ||
| SXTHM212FD484-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3991 | ||
| SXTHM212FA274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4108 | ||
| SXTHM212FB274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4072 | ||
| SXTHM212EC274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3752 | ||
| SXTHM212DC274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3822 | ||
| SXTHM212CC274-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3439 | ||
| SXTHM212FA174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.4102 | ||
| SXTHM212FB174-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3879 | ||
| SXTHM212FB164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3871 | ||
| SXTHM212FA164-20.000M | Suntsu Electronics, Inc. | HC-49S-SMD | 0 | $ 0.3827 |

