Suntsu Electronics, Inc. SXT3249DA17-11.0592M
| Manufacturer | |
| MPN | SXT3249DA17-11.0592M |
| LCSC Part # | C6865158 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 11.0592MHz ±20ppm 9pF 250Ω SMD3225-4P |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7984 | $ 0.80 |
| 200+ | $ 0.3191 | $ 63.82 |
| 500+ | $ 0.308 | $ 154.00 |
| 1,000+ | $ 0.3032 | $ 303.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 9pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 250Ω | |
| Frequency | 11.0592MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3249DA16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7593 | ||
| SXT3249DB17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.827 | ||
| SXT3249DB16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8235 | ||
| SXT3249DA07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7577 | ||
| SXT3249DA48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7668 | ||
| SXT3249DA38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8016 | ||
| SXT3249DA27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7638 | ||
| SXT3249DC17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8207 | ||
| SXT3249DC16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7804 | ||
| SXT3249DD17-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7941 | ||
| SXT3249DD16-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.791 | ||
| SXT3249DB27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7744 | ||
| SXT3249DB38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.776 | ||
| SXT3249DB48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7775 | ||
| SXT3249DB07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7684 | ||
| SXT3249DC27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.785 | ||
| SXT3249DC48-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.788 | ||
| SXT3249DC07-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8332 | ||
| SXT3249DC38-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8238 | ||
| SXT3249DD27-11.0592M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8511 |

