Artesyn AXA00H18-L
| Manufacturer | |
| MPN | AXA00H18-L |
| LCSC Part # | C6863037 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | DIP-6 DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP-6 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | DIP-6 |
Introduction
Artesyn AXA series of low-input isolated DC-DC converters features an ultra wide 4:1 input voltage range of 9–36 Vdc and is designed primarily for use with nominal 12 V or 24 V supplies. There is a choice of five single output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V or 24 V, and two dual output models offering +12/-12 or +15/-15 V. The converters are fully encapsulated in a compact 1×1 inch (25.4×25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1,500 Vdc input/output isolation, remote On/Off and hiccup mode short-circuit protection.
Features
- Package size 1.0"×1.0"×0.4"
- Ultra-wide 4:1 input range: 9 - 36 Vin, 18 - 75 Vin
- Very high efficiency up to 90%
- Operating temperature range: -40 °C to +85 °C
- Output voltage adjustable
- Isolation voltage 1500 VDC
- Remote ON/OFF control
- Metal case with isolated baseplate
- CSA/UL/IEC/EN 60950-1 Safety Approval
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 55.0814 | $ 55.08 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn | |
| Packaging | DIP-6 |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Artesyn |
| Type | Description | |
|---|---|---|
| Packaging | DIP-6 |
Introduction
Artesyn AXA series of low-input isolated DC-DC converters features an ultra wide 4:1 input voltage range of 9–36 Vdc and is designed primarily for use with nominal 12 V or 24 V supplies. There is a choice of five single output models, offering voltages of 3.3 V, 5 V, 12 V, 15 V or 24 V, and two dual output models offering +12/-12 or +15/-15 V. The converters are fully encapsulated in a compact 1×1 inch (25.4×25.4 mm) metal case incorporating an isolated baseplate and have a height of just 0.4 inch (10.2 mm). An optional clip-on heatsink is available for convection cooling. Standard features include 1,500 Vdc input/output isolation, remote On/Off and hiccup mode short-circuit protection.
Features
- Package size 1.0"×1.0"×0.4"
- Ultra-wide 4:1 input range: 9 - 36 Vin, 18 - 75 Vin
- Very high efficiency up to 90%
- Operating temperature range: -40 °C to +85 °C
- Output voltage adjustable
- Isolation voltage 1500 VDC
- Remote ON/OFF control
- Metal case with isolated baseplate
- CSA/UL/IEC/EN 60950-1 Safety Approval
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

