FUZETEC FSMD300-15-2920R
| Manufacturer | FUZETECAsian Brands |
| MPN | FSMD300-15-2920R |
| LCSC Part # | C6859633 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 15V 3A 2920 |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 5.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.5W | |
| Trip Current | 5.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- 2920 Dimension
- Surface mountable
- Solid state
- Faster time to trip than standard SMD devices
Applications
AI Translation
- All high-density boards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3585 | $ 0.36 |
| 200+ | $ 0.1431 | $ 28.62 |
| 500+ | $ 0.1383 | $ 69.15 |
| 1,000+ | $ 0.1359 | $ 135.90 |
Standard Packaging50/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 5.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | FUZETEC | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 15V | |
| Hold Current | 3A | |
| Pitch | - | |
| Current - Max | 100A |
| Type | Description | |
|---|---|---|
| Power Dissipation | 1.5W | |
| Trip Current | 5.2A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 20s | |
| Resistance @ 25℃ | 10mΩ | |
| Resistance - Post Trip (R1) (Max) | 48mΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- RoHS Compliant & Halogen Free
- 2920 Dimension
- Surface mountable
- Solid state
- Faster time to trip than standard SMD devices
Applications
AI Translation
- All high-density boards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FSMD300-24-2920R | FUZETEC | 2920 | 0 | $ 0.3585 | ||
| FSMD330-2920R | FUZETEC | 2920 | 0 | $ 0.3585 |

