EPSON FA-238 25.0000ME-C
| Manufacturer | |
| MPN | FA-238 25.0000ME-C |
| LCSC Part # | C6853293 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 18pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4791 | $ 0.48 |
| 200+ | $ 0.1912 | $ 38.24 |
| 500+ | $ 0.1848 | $ 92.40 |
| 1,000+ | $ 0.1816 | $ 181.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | EPSON | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 25MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
- Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
- Overtone order: Fundamental
Applications
AI Translation
- Mobile phone
- Bluetooth
- W-LAN
- ISM band radio
- Clock for MPU
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FA-238 25.0000ME-C3 | EPSON | SMD3225-4P | 0 | $ 0.4791 | ||
| FA-238 25.0000ME-C0 | EPSON | SMD3225-4P | 0 | $ 0.1706 | ||
| SXT32418EB48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.5158 | ||
| SXT32418EB38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8366 | ||
| SXT32418EC48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9016 | ||
| SXT32418EC38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8562 | ||
| FL2500038 | DIODES | SMD3225-4P | 0 | $ 0.7865 | ||
| FL2500038Q | DIODES | SMD3225-4P | 0 | $ 0.9714 | ||
| SXT32418ED48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9395 | ||
| SXT32418EB27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8916 | ||
| SXT32418FB48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.938 | ||
| SXT32418ED38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8759 | ||
| FL2500237 | DIODES | SMD3225-4P | 0 | $ 0.8426 | ||
| SXT32418EB16-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8851 | ||
| SXT32418EB07-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8244 | ||
| SXT32418EB17-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8881 | ||
| SXT32418EE48-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9613 | ||
| E3SB25E00003FE | HOSONIC | SMD3225-4P | 0 | $ 0.1921 | ||
| SXT32418EC27-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8533 | ||
| SXT32418FB38-25.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.9351 |

