Suntsu Electronics, Inc. SXT21410BB17-26.000M
| Manufacturer | |
| MPN | SXT21410BB17-26.000M |
| LCSC Part # | C6830796 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±30ppm SMD2016-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.027 | $ 1.03 |
| 200+ | $ 0.4112 | $ 82.24 |
| 500+ | $ 0.3969 | $ 198.45 |
| 1,000+ | $ 0.3905 | $ 390.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 26MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Optional ±10ppm/±10ppm (tolerance/stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- Office automation
- Audio/visual Bluetooth devices
- Small communication devices
- Solid State Drive (SSD)
- Universal Serial Bus (USB)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT21410BB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9789 | ||
| SXT21410CB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0048 | ||
| SXT21410CB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0017 | ||
| SXT21410CC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0169 | ||
| SXT21410DB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0396 | ||
| SXT21410CC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0138 | ||
| SXT21410DB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0382 | ||
| 402F26033CAR | CTS | SMD2016-4P | 0 | $ 0.9183 | ||
| SXT21410BB27-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410BB48-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| SXT21410BB07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.976 | ||
| SXT21410BB38-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.9835 | ||
| C1E-26.000-10-3030-R | AKER | SMD2016-4P | 0 | $ 0.6365 | ||
| C1E-26.000-10-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.6366 | ||
| 8Y-26.000MAHQ-T | TXC | SMD2016-4P | 0 | $ 1.3579 | ||
| SXT21410DC17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0517 | ||
| SXT21410EB17-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0881 | ||
| SXT21410DC16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1762 | ||
| SXT21410EB16-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.1608 | ||
| SXT21410CB07-26.000M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.0003 |

