NTE Electronics 10WM112
| Manufacturer | |
| MPN | 10WM112 |
| LCSC Part # | C6782136 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 120Ω ±1% 10W |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 120Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 18.9984 | $ 19.00 |
| 200+ | $ 7.5806 | $ 1516.12 |
| 500+ | $ 7.3275 | $ 3663.75 |
| 1,000+ | $ 7.2033 | $ 7203.30 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 120Ω | |
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | NTE Electronics | |
| Packaging | Through Hole | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Power(Watts) | 10W | |
| Temperature Coefficient | ±20ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25WM112 | NTE Electronics | Through Hole | 0 | $ 17.4435 | ||
| RER45F1200RC02 | VISHAY | Through Hole | 0 | $ 42.8501 | ||
| RER45F1200RCSL | VISHAY | Through Hole | 0 | $ 50.3951 | ||
| RER70F1200RC02 | VISHAY | Through Hole | 0 | $ 43.8006 | ||
| RER70F1200RCSL | VISHAY | Through Hole | 0 | $ 52.5552 | ||
| RHA025120R0FE02 | VISHAY | Through Hole | 0 | $ 6.6545 | ||
| 50WM112 | NTE Electronics | Through Hole | 0 | $ 23.5843 | ||
| HS10 120R F | Ohmite | Through Hole | 0 | $ 2.2852 | ||
| HS15 120R F | Ohmite | Through Hole | 0 | $ 2.4179 | ||
| HS25 120R F | Ohmite | Through Hole | 0 | $ 2.8252 | ||
| HS50 120R F | Ohmite | Through Hole | 0 | $ 3.4764 | ||
| HS50F 120R F 200MM M404 | Ohmite | Through Hole | 0 | $ 19.5868 | ||
| HS100 120R F | Ohmite | Through Hole | 0 | $ 9.7779 | ||
| HS150 120R F | Ohmite | Through Hole | 0 | $ 31.6804 | ||
| HS200 120R F | Ohmite | Through Hole | 0 | $ 35.4853 | ||
| HS250 120R F | Ohmite | Through Hole | 0 | $ 27.2725 | ||
| THS10120RJ | TE Connectivity | Through Hole | 0 | $ 1.3745 | ||
| HSA5120RJ | TE Connectivity | Through Hole | 0 | $ 1.5777 | ||
| HS15 120R J | Ohmite | Through Hole | 0 | $ 2.2358 | ||
| THS15120RJ | TE Connectivity | Through Hole | 0 | $ 1.0484 |

