KAMAYA RMC1/4K1500FTE
| Manufacturer | |
| MPN | RMC1/4K1500FTE |
| LCSC Part # | C6769860 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 150Ω ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 150Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0341 | $ 0.03 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0132 | $ 6.60 |
| 1,000+ | $ 0.013 | $ 13.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 150Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 150Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1210W2F1500T5E | UNI-ROYAL | 1210 | 8,700 | $ 0.0175 | ||
| AC1210FR-07150RL | YAGEO | 1210 | 5,850 | $ 0.0297 | ||
| RK73H2ETTD1500F | KOA | 1210 | 4,580 | $ 0.0396 | ||
| GR1210F150RT5G00 | GiantOhm | 1210 | 4,500 | $ 0.0101 | ||
| CQ07W2F1500T5E | UNI-ROYAL | 1210 | 4,250 | $ 0.0154 | ||
| 1RC1210F1500 | SAE | 1210 | 4,050 | $ 0.0144 | ||
| RC1210FR-07150RL | YAGEO | 1210 | 2,880 | $ 0.0358 | ||
| FRC1210F1500TS | FOJAN | 1210 | 2,850 | $0.0109 $0.0121 | ||
| CR1210F150RP05Z | EVER OHMS | 1210 | 2,550 | $ 0.0183 | ||
| CR041500F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F1500U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF1500U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F1500U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F1500U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMCF1210FT150R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| CRGCQ1210F150R | TE Connectivity | 1210 | 0 | $ 0.0346 | ||
| CRCW1210150RFKEA | VISHAY | 1210 | 0 | $ 0.0369 | ||
| CRCW1210150RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| RTT121500FTP | RALEC | 1210 | 0 | $ 0.0132 | ||
| SCR1210F150R | VO | 1210 | 0 | $ 0.0094 |

