Cardinal Components CPPLT7-LT06T
| Manufacturer | |
| MPN | CPPLT7-LT06T |
| LCSC Part # | C6767828 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | ±100ppm TTL 3.3V 100MHz SMD Programmable Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Lead-free, 7.0×5.0×1.3mm LCC ceramic package.
Features
AI Translation
- CMOS output (TTL-compatible interface)
- Enable/disable function (optional standby feature)
- Nominal supply voltage: 3.3V or 5.0V
- Dimensions: 7×5mm, factory programmed
Applications
AI Translation
- Drive A/D, D/A, FPGA
- Digital video
- Ethernet, Gigabit Ethernet
- Medical
- Storage Area Networks
- Commercial off-the-shelf
- Broadband access
- SONET/SDH/DWDM
- Test & measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.4998 | $ 5.50 |
| 210+ | $ 2.1945 | $ 460.85 |
| 490+ | $ 2.1218 | $ 1039.68 |
| 980+ | $ 2.0854 | $ 2043.69 |
Standard Packaging70/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Programmable Oscillators | |
| Manufacturer | Cardinal Components | |
| Packaging | SMD | |
| Frequency Stability | ±100ppm | |
| Output Type | TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Current - Supply | 25mA | |
| Frequency | 100MHz | |
| Operating Temperature | 0℃~+70℃ |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Lead-free, 7.0×5.0×1.3mm LCC ceramic package.
Features
AI Translation
- CMOS output (TTL-compatible interface)
- Enable/disable function (optional standby feature)
- Nominal supply voltage: 3.3V or 5.0V
- Dimensions: 7×5mm, factory programmed
Applications
AI Translation
- Drive A/D, D/A, FPGA
- Digital video
- Ethernet, Gigabit Ethernet
- Medical
- Storage Area Networks
- Commercial off-the-shelf
- Broadband access
- SONET/SDH/DWDM
- Test & measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CPPLT5-LT06P | Cardinal Components | SMD | 0 | $ 11.0272 | ||
| CPPLT7-LZ06T | Cardinal Components | SMD | 0 | $ 5.0051 | ||
| CPPLT7-LT06P | Cardinal Components | SMD | 0 | $ 5.0058 | ||
| CPPT7-LT06T | Cardinal Components | SMD | 0 | $ 4.345 | ||
| CPPT7-LZ06P | Cardinal Components | SMD | 0 | $ 4.1783 | ||
| CPPT7-LT06P | Cardinal Components | SMD | 0 | $ 4.3447 | ||
| CPPT7-LZ06T | Cardinal Components | SMD | 0 | $ 4.178 | ||
| CPPLT5-LT06T | Cardinal Components | SMD | 0 | $ 11.0241 | ||
| CPPLT7-LZ06P | Cardinal Components | SMD | 0 | $ 4.813 | ||
| CPPLT5-LT56T | Cardinal Components | SMD | 0 | $ 9.9177 | ||
| CPPLT7-LT76P | Cardinal Components | SMD | 0 | $ 4.8126 | ||
| CPPT7-LZ76T | Cardinal Components | SMD | 0 | $ 4.3444 | ||
| CPPLT5-LT76T | Cardinal Components | SMD | 0 | $ 9.9177 | ||
| CPPT7-LT56T | Cardinal Components | SMD | 0 | $ 4.3444 | ||
| CPPLT7-LZ76T | Cardinal Components | SMD | 0 | $ 5.0051 | ||
| CPPT7-LT76P | Cardinal Components | SMD | 0 | $ 4.3444 | ||
| CPPT7-LZ56P | Cardinal Components | SMD | 0 | $ 4.1777 | ||
| CPPT7-LZ56T | Cardinal Components | SMD | 0 | $ 4.1777 | ||
| CPPLT7-LT56P | Cardinal Components | SMD | 0 | $ 5.0058 | ||
| CPPT7-LZ76P | Cardinal Components | SMD | 0 | $ 4.1783 |

