LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ADI LTC1647-3CGN#TRPBF product image
Immagini a scopo illustrativo

ADI LTC1647-3CGN#TRPBF

Produttore
Cod. Prod.
LTC1647-3CGN#TRPBF
Cod. LCSC
C676262
Imballo
SSOP-16
Numero Cliente
Attr. chiave
2 2.7V~16.5V SSOP-16 Hot Swap Controllers RoHS
Scheda Tecnicapdf iconADI LTC1647-3CGN#TRPBF
Conformità RoHS1 documenti disponibili
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 6.1508$ 6.15
200+$ 2.3801$ 476.02
500+$ 2.2967$ 1148.35
1,000+$ 2.2566$ 2256.60
Package Standard2500/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Hot Swap Controllers
ProduttoreADI
ImballoSSOP-16
Operating Temperature Range0℃~+70℃
Length-
Height-
FeaturesShort-Circuit Protection;Overload protection;Under-voltage lockout;Soft-start
Threshold Voltage50mV
Width-
Peak Output Current(Source)-
Number of Channels2
Voltage Rating2.7V~16.5V
RDS(on)-
Peak Output Current(Sink)-

Descrizione

Traduzione AI

Dual Hot Swap controllers permit a board to be safely inserted and removed from a live backplane. Using external N-channel MOSFETs, the board supply voltages can be ramped up at a programmable rate. A high side switch driver controls the MOSFET gates for supply voltages ranging from 2.7V to 16.5V. A programmable electronic circuit breaker protects against overloads and shorts. The ON pins are used to control board power or clear a fault. The LTC1647-1 is a dual Hot Swap controller with a common VCC pin, separate ON pins and is available in an SO-8 package. The LTC1647-2 is similar to the LTC1647-1 but combines a fault status flag with automatic retry at the ON pins and is also available in the SO-8 package. The LTC1647-3 has individual VCC pins, ON pins and FAULT status pins for each channel and is available in a 16-lead narrow SSOP package.

Caratteristiche

Traduzione AI
  • Allows Safe Board Insertion and Removal from a Live Backplane
  • Programmable Electronic Circuit Breaker
  • FAULT Output Indication
  • Programmable Supply Voltage Power-Up Rate
  • High Side Drive for External MOSFET Switches
  • Controls Supply Voltages from 2.7V to 16.5V
  • Undervoltage Lockout

Applicazioni

Traduzione AI
  • Hot Board Insertion
  • Electronic Circuit Breaker
  • Portable Computer Device Bays
  • Hot Plug Disk Drive