LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC1416CG#PBF product image
Images for reference only

ADI LTC1416CG#PBF

Manufacturer
MPN
LTC1416CG#PBF
LCSC Part #
C675367
Packaging
SSOP-28-208mil
Customer #
Key Attributes
SSOP-28-208mil Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconADI LTC1416CG#PBF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.2168$ 13.22
200+$ 5.1151$ 1023.02
500+$ 4.9361$ 2468.05
1,000+$ 4.8465$ 4846.50
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSSOP-28-208mil
FeaturesBipolar input;Built-in reference source;Power-down mode
DNL (LSB)0.7LSB
ADC architectureSAR

Introduction

AI Translation

The LTC1416 is a 2.2μs 400ksps, 14-bit sampling A/D converter that draws only 70mW from ±5V supplies. This easy-to-use device includes a high dynamic range sample-and-hold and a precision reference. Two digitally selectable power shutdown modes provide flexibility for low power systems. The LTC1416's full-scale input range is ±2.5V. Maximum DC specifications include ±2 LSB INL, ±1.5 LSB DNL over temperature. Outstanding AC performance includes 80.5dB S/(N + D) and 93dB THD with a 100kHz input, and 80dB S/(N + D) and 90dB THD at the Nyquist input frequency of 200kHz. The unique differential input sample-and-hold can acquire single-ended or differential input signals up to its 15MHz bandwidth. The 60dB common mode rejection allows users to eliminate ground loops and common mode noise by measuring signals differentially from the source. The ADC has a μP compatible, 14-bit parallel output port. There is no pipeline delay in the conversion results. A separate convert start input and a data ready signal (BUSY) ease connections to FIFOs, DSPs and microprocessors.

Features

AI Translation
  • Sample Rate: 400ksps
  • Power Dissipation: 70mW
  • Guaranteed +1.5LSB DNL, +2LSB INL (Max)
  • 80.5dB S/(N + D) and 93dB THD at 100kHz
  • 80dB S/(N + D) and 90dB THD at Nyquist
  • Nap and Sleep Shutdown Modes
  • Operates with Internal or External Reference
  • True Differential Inputs Reject Common Mode Noise
  • 15MHz Full Power Bandwidth Sampling
  • ±2.5V Bipolar Input Range
  • 28-Pin SSOP Package

Applications

AI Translation
  • Telecommunications
  • Digital Signal Processing
  • Multiplexed Data Acquisition Systems
  • High Speed Data Acquisition
  • Spectrum Analysis
  • Imaging Systems