LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6402CUD-20#TRPBF product image
Images for reference only

ADI LT6402CUD-20#TRPBF

Manufacturer
MPN
LT6402CUD-20#TRPBF
LCSC Part #
C673126
Packaging
QFN-16-EP(3x3)
Customer #
Key Attributes
QFN-16-EP(3x3) Special Purpose Amplifiers RoHS
Datasheetpdf iconADI LT6402CUD-20#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4406$ 4.44
200+$ 1.7195$ 343.90
500+$ 1.6593$ 829.65
1,000+$ 1.6284$ 1628.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerADI
PackagingQFN-16-EP(3x3)
FeaturesSingle-ended to differential conversion;Differential to single-ended conversion;Integrated ADC driver;Built-in signal filtering;Adjustable output common-mode voltage;Enable/shutdown function

Introduction

AI Translation

The LT6402 - 20 is a low distortion, low noise differential amplifier/ADC driver for use in applications from DC to 300MHz. It has been designed for ease of use, with minimal support circuitry required. Exceptionally low input - referred noise and low distortion (with either single - ended or differential inputs) make the LT6402 - 20 an excellent solution for driving high speed 12 - bit and 14 - bit ADCs. In addition to the normal unfiltered outputs (+OUT and –OUT), the LT6402 - 20 has a built - in 75MHz differential low pass filter and an additional pair of filtered outputs (+OUTFILTERED, –OUTFILTERED) to reduce external filtering components when driving high speed ADCs. The output common mode voltage is easily set via the VOCM pin, eliminating an output transformer or AC - coupling capacitors in many applications. It is designed to meet the demanding requirements of communications transceiver applications. It can be used as a differential ADC driver, a general - purpose differential gain block, or in other applications requiring differential drive. It can be used in data acquisition systems required to function at frequencies down to DC. The LT6402 - 20 operates on a 5V supply and consumes 30mA. It comes in a compact 16 - lead 3mm × 3mm QFN package and operates over a - 40°C to 85°C temperature range.

Features

AI Translation
  • 300 MHz –3dB Bandwidth
  • Fixed Gain of 20dB
  • Low Distortion: 51dBm OIP3, –81dBc HD3 (20MHz, 2VP - P)
  • Low Noise: 12.4dB NF, 1.9nV/√Hz (20MHz)
  • Differential Inputs and Outputs
  • Additional Filtered Outputs
  • Adjustable Output Common Mode Voltage
  • DC - or AC - Coupled Operation
  • Minimal Support Circuitry Required
  • Small 0.75mm Profile 16 - Lead 3mm × 3mm QFN Package

Applications

AI Translation
  • Differential ADC Driver for: Imaging Communications
  • Differential Driver/Receiver
  • Single Ended to Differential Conversion
  • Differential to Single Ended Conversion
  • Level Shifting
  • IF Sampling Receivers
  • SAW Filter Interfacing/Buffering