SEI(Stackpole Electronics Inc.) RMEF2512FT82K0
| Manufacturer | |
| MPN | RMEF2512FT82K0 |
| LCSC Part # | C6659797 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 82kΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5032 | $ 0.50 |
| 200+ | $ 0.2016 | $ 40.32 |
| 500+ | $ 0.194 | $ 97.00 |
| 1,000+ | $ 0.191 | $ 191.00 |
Standard Packaging4000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 82kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard nickel barrier terminations
- Power derating from 100% at 70°C to zero at +155°C
- AEC-Q200 compliant
- RoHS compliant, lead-free without exemptions
- Halogen-free
- REACH compliant
- Tighter tolerances available
- Operating temperature range: -55°C to +155°C
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F8202TS | FOJAN | 2512 | 1,780 | $0.0343 $0.0381 | ||
| AC2512FK-0782KL | YAGEO | 2512 | 630 | $ 0.0725 | ||
| RTT258202FTE | RALEC | 2512 | 20 | $ 0.0331 | ||
| RMC1K8202FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE8202F | KOA | 2512 | 0 | $ 0.04 | ||
| HV733ATTE8202F | KOA | 2512 | 0 | $ 0.3197 | ||
| HV733ARTTE8202F | KOA | 2512 | 0 | $ 1.2246 | ||
| CR018202F | Meritek | 2512 | 0 | $ 0.0776 | ||
| ERJ-S1TF8202U | PANASONIC | 2512 | 0 | $ 0.1484 | ||
| ERJ-1TNF8202U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-U1TF8202U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT82K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0439 | ||
| RMCS2512FT82K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3682 | ||
| CRGCQ2512F82K | TE Connectivity | 2512 | 0 | $ 0.0544 | ||
| CRCW251282K0FKEG | VISHAY | 2512 | 0 | $ 0.0317 | ||
| CRCW251282K0FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CR2512F82K0E04Z | EVER OHMS | 2512 | 0 | $ 0.0495 | ||
| 25121WF8202T4E | UNI-ROYAL | 2512 | 0 | $ 0.027 | ||
| HV121WF8202T4E | UNI-ROYAL | 2512 | 0 | $ 0.0639 | ||
| RC2512FK-0782KL | YAGEO | 2512 | 0 | $ 0.0258 |

