ADI LT1881CS8#PBF
| Manufacturer | |
| MPN | LT1881CS8#PBF |
| LCSC Part # | C665497 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 850kHz 40mA 2 0.4V/us 150pA SO-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | 850kHz | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Features | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 150pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | 850kHz | |
| Output Current | 40mA | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 150pA | |
| Rail to Rail | - |
Introduction
The LT1881 and LT1882 op amps bring high accuracy input performance to amplifiers with rail-to-rail output swing. Input bias currents and capacitive load driving capabilities are superior to the similar LT1884 and LT1885 amplifiers, at the cost of a slight loss in speed. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 200pA maximum. The amplifiers work on any total power supply voltage between 2.7V and 36V (fully specified from 5V to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Capacitive loads up to 1000pF can be driven directly in unity-gain follower applications. The dual LT1881 and LT1881A are available with standard pinouts in S8 and PDIP packages. The quad LT1882 is in a 14-pin SO package.
Features
- Offset Voltage: 50μV Maximum (LT1881A)
- Input Bias Current: 200pA Maximum (LT1881A)
- Offset Voltage Drift: 0.8μV/°C Maximum
- Rail-to-Rail Output Swing
- Supply Range: 2.7V to 36V
- Operates with Single or Split Supplies
- Open-Loop Voltage Gain: 1 Million Minimum
- 1mA Maximum Supply Current Per Amplifier
- Stable at AV = 1, CL = 1000pF
- Standard Pinouts
- Wide Operating Temperature Range: -55°C to 125°C (LT1882)
Applications
- Thermocouple Amplifiers
- Bridge Transducer Conditioners
- Instrumentation Amplifiers
- Battery-Powered Systems
- Photo Current Amplifiers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.5196 | $ 11.52 |
| 10+ | $ 10.9847 | $ 109.85 |
| 30+ | $ 10.0566 | $ 301.70 |
| 100+ | $ 9.2472 | $ 924.72 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | 850kHz | |
| Output Current | 40mA | |
| Number of Channels | 2 | |
| Features | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 150pA | |
| Rail to Rail | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SO-8 | |
| Gain Bandwidth Product | 850kHz | |
| Output Current | 40mA | |
| Number of Channels | 2 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Slew Rate | 0.4V/us | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 150pA | |
| Rail to Rail | - |
Introduction
The LT1881 and LT1882 op amps bring high accuracy input performance to amplifiers with rail-to-rail output swing. Input bias currents and capacitive load driving capabilities are superior to the similar LT1884 and LT1885 amplifiers, at the cost of a slight loss in speed. Input offset voltage is trimmed to less than 50μV and the low drift maintains this accuracy over the operating temperature range. Input bias currents are an ultralow 200pA maximum. The amplifiers work on any total power supply voltage between 2.7V and 36V (fully specified from 5V to ±15V). Output voltage swings to within 40mV of the negative supply and 220mV of the positive supply make these amplifiers good choices for low voltage single supply operation. Capacitive loads up to 1000pF can be driven directly in unity-gain follower applications. The dual LT1881 and LT1881A are available with standard pinouts in S8 and PDIP packages. The quad LT1882 is in a 14-pin SO package.
Features
- Offset Voltage: 50μV Maximum (LT1881A)
- Input Bias Current: 200pA Maximum (LT1881A)
- Offset Voltage Drift: 0.8μV/°C Maximum
- Rail-to-Rail Output Swing
- Supply Range: 2.7V to 36V
- Operates with Single or Split Supplies
- Open-Loop Voltage Gain: 1 Million Minimum
- 1mA Maximum Supply Current Per Amplifier
- Stable at AV = 1, CL = 1000pF
- Standard Pinouts
- Wide Operating Temperature Range: -55°C to 125°C (LT1882)
Applications
- Thermocouple Amplifiers
- Bridge Transducer Conditioners
- Instrumentation Amplifiers
- Battery-Powered Systems
- Photo Current Amplifiers
C665497 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |