LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. R1524N034B-TR-YE product image
Images for reference only

Nisshinbo Micro Devices Inc. R1524N034B-TR-YE

Manufacturer
MPN
R1524N034B-TR-YE
LCSC Part #
C6636613
Packaging
SOT-23-5
Customer #
Key Attributes
3.4V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconNisshinbo Micro Devices Inc. R1524N034B-TR-YE
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.5037$ 2.50
200+$ 0.9988$ 199.76
500+$ 0.9654$ 482.70
1,000+$ 0.9488$ 948.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingSOT-23-5
Output Voltage3.4V
Number of Outputs1
Operating Temperature-50℃~+125℃
Supply Current (Iq)2.2uA
Output ConfigurationPositive
Output Current200mA
Operating Voltage36V
FeaturesEnable control;Short Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The R1524x is a CMOS-based ultra low supply current voltage regulator featuring 200 mA output current and 36 V input voltage. This device consists of an Output Short-circuit Protection Circuit, an Over-current Protection Circuit, and a Thermal Shutdown Circuit in addition to the basic regulator circuits. The operating temperature range is between -50°C to 125°C, and the maximum input voltage is 36 V. All these features allow this device to become an ideal power source for equipments used under high-temperature conditions. The output voltages are internally fixed (refer to SELECTION GUIDE). The output voltage accuracy is ±0.6%. The packages for this device range from high-density mounting to ultra high wattage. The R1524x is offered in five packages; a 5-pin SOT-23-5, a 5-pin SOT-89-5, a 6-pin HSOP-6J, a 6-pin DFN(PL)1820-6, and an 8-pin HSOP-8E package. This is a high-reliability semiconductor device for industrial applications (-Y) that has passed both the screening at high temperature and the reliability test with extended hours. This line of products operate in a wide temperature range from low temperature to high temperature to support harsh environment applications.

Features

AI Translation
  • Input Voltage Range (Maximum Rating): 3.5 V to 36 V (50 V)
  • Operating Temperature Range: -50°C to 125°C
  • Supply Current: Typ. 2.2 µA
  • Standby Current: Typ. 0.1 µA
  • Dropout Voltage: Typ. 0.6 V (ΔIout = 200 mA, Vout = 5.0 V)
  • Output Voltage Range: 1.8 V / 2.5 V / 2.8 V / 3.0 V / 3.3 V / 3.4 V / 5.0 V / 5.5 V / 6.0 V / 6.4 V / 7.0 V / 8.0 V / 8.5 V / 9.0 V / 10.0 V / 10.5 V / 11.0 V / 12.0 V
  • Output Voltage Accuracy: ±0.6% (Ta = 25°C)
  • Output Voltage Temperature-Drift Coefficient: Typ. ±60 ppm/°C
  • Line Regulation: Typ. 0.01%/V (VSET + 1 V ≤ VIN ≤ 36 V)
  • Built-in Output Short-circuit Protection Circuit: Typ. 80 mA
  • Built-in Over-current Protection Circuit: Typ. 350 mA
  • Built-in Thermal Shutdown Circuit: Thermal Shutdown Temperature: Typ. 160°C
  • Ceramic capacitors are recommended to be used with this device Cout = 0.1 µF or more
  • Packages: SOT-23-5, SOT-89-5, HSOP-6J, DFN(PL)1820-6, HSOP-8E

Applications

AI Translation
  • Industrial equipments such as FAs and smart meters
  • Equipments used under high-temperature conditions such as surveillance camera and vending machine
  • Equipments accompanied by self-heating such as motor and lighting

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
R1524N034B-TR-FENisshinbo Micro Devices Inc.SOT-23-50$ 0.5452