LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM4223WCRWZ product image
Images for reference only

ADI ADUM4223WCRWZ

Manufacturer
MPN
ADUM4223WCRWZ
LCSC Part #
C660984
Packaging
SO-16-300mil
Customer #
Key Attributes
SO-16-300mil Isolators - Gate Drivers RoHS
Datasheetpdf iconADI ADUM4223WCRWZ
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.196$ 3.20
10+$ 2.7366$ 27.37
30+$ 2.4637$ 73.91
100+$ 2.1877$ 218.77
500+$ 2.0598$ 1029.90
1,000+$ 2.0027$ 2002.70
Standard Packaging47/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Isolators - Gate Drivers
ManufacturerADI
PackagingSO-16-300mil
FeaturesSaturation fault detection

Introduction

AI Translation

The ADuM3223/ADuM4223 are 4 A isolated, half-bridge gate drivers that employ iCoupler technology to provide independent and isolated high-side and low-side outputs. The ADuM3223 provides 3000 V rms isolation in the narrow body, 16-lead SOIC package, and the ADuM4223 provides 5000 V rms isolation in the wide body, 16-lead SOIC package. Combining high speed CMOS and monolithic transformer technology, these isolation components provide outstanding performance characteristics superior to the alternatives, such as the combination of pulse transformers and gate drivers. The ADuM3223/ADuM4223 isolators each provide two independent isolated channels. They operate with an input supply ranging from 3.0 V to 5.5 V, providing compatibility with lower voltage systems. In comparison to gate drivers employing high voltage level translation methodologies, the ADuM3223/ ADuM4223 offer the benefit of true, galvanic isolation between the input and each output. Each output may be continuously operated up to 537 V peak relative to the input, thereby supporting low-side switching to negative voltages. The differential voltage between the high-side and low-side may be as high as 800 V peak. As a result, the ADuM3223/ADuM4223 provide reliable control over the switching characteristics of IGBT/MOSFET configurations over a wide range of positive or negative switching voltages.

Features

AI Translation
  • 4 A peak output current
  • Working voltage High-side or low-side relative to input: 537 V peak High-side to low-side differential: 800 V peak
  • High frequency operation: 1 MHz maximum
  • 3.3 V to 5 V CMOS input logic
  • 4.5 V to 18 V output drive
  • UVLO at 2.5 V VDD1 ADuM3223A/ADuM4223A UVLO at 4.1 V VDD2 ADuM3223B/ADuM4223B UVLO at 7.0 V VDD2 ADuM3223C/ADuM4223C UVLO at 11.0 V VDD2
  • Precise timing characteristics 54 ns maximum isolator and driver propagation delay 5 ns maximum channel-to-channel matching
  • CMOS input logic levels
  • High common-mode transient immunity: >25 kV/μs
  • Enhanced system-level ESD performance per IEC 61000-4-x
  • High junction temperature operation: 125°C
  • Thermal shutdown protection
  • Default low output
  • Safety and regulatory approvals ADuM3223 narrow-body, 16-lead SOIC UL recognition per UL 1577 3000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 560 V peak ADuM4223 wide-body, 16-lead SOIC UL recognition per UL 1577 5000 V rms for 1 minute SOIC long package CSA Component Acceptance Notice 5A VDE certificate of conformity DIN V VDE V 0884-10 (VDE V 0884-10):2006-12 V10RM = 849 V peak
  • Qualified for automotive applications

Applications

AI Translation
  • Switching power supplies
  • Isolated IGBT/MOSFET gate drives
  • Industrial inverters
  • Automotive

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM4223WCRWZ-RLADISO-16-300mil0$ 5.1491