LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADUM142D0BRWZ-RL product image
Images for reference only

ADI ADUM142D0BRWZ-RL

Manufacturer
MPN
ADUM142D0BRWZ-RL
LCSC Part #
C660440
Packaging
SOIC-16-300mil
Customer #
Key Attributes
100kV/us SOIC-16-300mil Digital Isolators RoHS
Datasheetpdf iconADI ADUM142D0BRWZ-RL
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4372$ 2.44
200+$ 0.9431$ 188.62
500+$ 0.9107$ 455.35
1,000+$ 0.8937$ 893.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerADI
PackagingSOIC-16-300mil
FeaturesFail-safe output
CMTI(kV/us)100kV/us
Number of Channels4
Number of Forward Channels2
Number of Reverse Channels2
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3750
Data Rate(Max)150Mbps

Introduction

AI Translation

ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E are quad-channel digital isolators based on iCoupler technology. These isolation devices integrate high-speed CMOS with single-chip air-core transformer technology, delivering superior performance characteristics over alternatives such as optocouplers and other integrated coupler devices. These devices feature a maximum propagation delay of 13ns and pulse width distortion of less than 3ns at 5V, with tight channel matching of 3.0ns (maximum). The ADuM140D/ADuM140E/ADuM141D/ADuM141E/ADuM142D/ADuM142E data channels are independent channels offering multiple configuration options, with voltage ratings of 3.0kVrms or 3.75kVrms. All devices operate from 1.8V to 5V supply voltages, ensuring compatibility with low-voltage systems and supporting level translation across the isolation barrier. Unlike other optocouplers, DC correctness is guaranteed in the absence of input logic transitions. They provide two distinct fail-safe options, where outputs transition to a predefined state when input power is absent or input is disabled. ADuM140E1/ADuM141E1/ADuM142E1 are pin-compatible with ADuM1400/ADuM1401/ADuM1402.

Features

AI Translation
  • High common-mode transient immunity: 100kVrms
  • High immunity to radiated and conducted noise
  • Low propagation delay: 13ns (max, 5V supply); 15ns (max, 1.8V supply)
  • Maximum guaranteed data rate: 150Mbps
  • Safety and regulatory approvals (pending): UL recognition per UL1577, 1 minute 3000Vrms/3750Vrms; CSA Component Acceptance Notice 5A; VDE Certificate of Conformity DIN V VDE V 0884-10(VDE V 0884-10):2006-12, Vorm = 849V peak; CQC certification per GB9493.1-2011
  • Backward compatibility: ADuM140E1/ADuM141E1/ADuM142E1 pin-compatible with ADuM1400/ADuM1401/ADuM1402
  • Low dynamic power consumption
  • 1.8V to 5V level translation
  • Operating temperature up to 125℃
  • Fail-safe high or low options
  • RoHS-compliant 16-lead SOIC package

Applications

AI Translation
  • General-purpose multi-channel isolation
  • SPI/data converter isolation
  • Industrial fieldbus isolation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADUM142D0BRWZADISOIC-16-300mil10$ 5.0291
ADUM142E0BRWZADISOIC-16-300mil25$ 4.5198
ADUM142D1BRWZ-RLADISOIC-16-300mil0$ 2.4372
ADUM142E1WBRWZ-RLADISOIC-16-300mil0$ 2.6965
ADUM142E0BRWZ-RLADISOIC-16-300mil0$ 2.4372
ADUM142E1BRWZADISOIC-16-300mil0$ 2.4372
ADUM242E0BRWZADISOIC-16-300mil0$ 7.2539
ADUM242D0BRIZ-RLADISOIC-16-300mil0$ 2.7135
ADUM242D1BRIZADISOIC-16-300mil0$ 3.2244
ADUM242D1BRIZ-RLADISOIC-16-300mil0$ 2.7135