LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADP1822ARQZ-R7 product image
Images for reference only

ADI ADP1822ARQZ-R7

Manufacturer
MPN
ADP1822ARQZ-R7
LCSC Part #
C658980
Packaging
SSOP-24-150mil
Customer #
Key Attributes
ADP1822: Synchronous Buck PWM Controller with Dynamic Adjustment and Tracking
Datasheetpdf iconADI ADP1822ARQZ-R7
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8508$ 2.85
200+$ 1.1036$ 220.72
500+$ 1.065$ 532.50
1,000+$ 1.0465$ 1046.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingSSOP-24-150mil
Synchronous RectifierYes
FeaturesAdjustable current limiting;Cycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;External compensation;Output voltage tracking;Built-in current sense resistor;Operating status indication;Overcurrent Protection
Number of Channels1
TopologyBuck
Operating Voltage1V~24V
Switch tube (built-in/external)External
Output Voltage-
Operating Temperature-40℃~+85℃
Output Current-
Frequency - Switching300kHz~1.2MHz
Output TypeAdjustable
FunctionStep-down type
Quiescent Current1mA

Introduction

AI Translation

The ADP1822 is a versatile and inexpensive synchronous voltage - mode PWM step - down controller. It drives an all N - channel power stage to regulate an output voltage as low as 0.6 V. The ADP1822 regulated output can track another power supply and can be dynamically adjusted up or down with the controller’s margining - control inputs, making it ideal for high reliability applications. It is well suited for a wide range of high power applications, such as DSP power and processor core power in telecommunications, medical imaging, high performance servers, and industrial applications. It operates from a 3.7 V to 5.5 V supply with power input voltage ranging from 1.0 V to 24 V. The ADP1822 can operate at any frequency between 300 kHz and 1.2 MHz, either by synchronizing with an external source or an internally generated, logic - controlled clock of 300 kHz or 600 kHz. It includes an adjustable soft start to allow sequencing and quick power - up while preventing input inrush current. Output reverse - current protection at startup prevents excessive output voltage excursions. The adjustable, virtually lossless current - limit scheme reduces external part count and improves efficiency. The ADP1822 operates over the - 40°C to + 125°C junction temperature range and is available in a 24 - lead QSOP package.

Features

AI Translation
  • Wide power input voltage range: 1 V to 24 V
  • Chip supply voltage range: 3.7 V to 5.5 V
  • Wide output voltage range: 0.6 V to 85% of input voltage
  • 7% accuracy, 0.6 V reference voltage
  • Output voltage margining control
  • Output voltage tracking
  • All N - channel MOSFET
  • 300 kHz, 600 kHz, or up to 1.2 MHz synchronized frequency
  • No current sense resistor required
  • Power - good output
  • Programmable soft start with reverse current protection
  • Current - limit protection
  • Thermal overload protection
  • Overvoltage protection
  • Undervoltage lockout
  • μA shutdown supply current
  • Small, 24 - lead QSOP package

Applications

AI Translation
  • Telecommunications and networking systems
  • High performance servers
  • Medical imaging systems
  • DSP core power supplies
  • Microprocessor core power supplies
  • Mobile communication base stations
  • Distributed power