LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM488ABRMZ-REEL7 product image
Images for reference only

ADI ADM488ABRMZ-REEL7

Manufacturer
MPN
ADM488ABRMZ-REEL7
LCSC Part #
C658265
Packaging
MSOP-8
Customer #
Key Attributes
Full-Duplex, Low Power, Slew Rate Limited, EIA RS-485 Transceivers
Datasheetpdf iconADI ADM488ABRMZ-REEL7
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7287$ 1.73
200+$ 0.6699$ 133.98
500+$ 0.6452$ 322.60
1,000+$ 0.6344$ 634.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingMSOP-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate250Kbps
Number of Nodes32
Operating Temperature-40℃~+85℃
ESD Protect±4kV
Number of Drivers1
DuplexFull-Duplex
FeaturesOvercurrent Protection;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current30uA

Introduction

AI Translation

The ADM488A and ADM489A are low power, differential line transceivers suitable for communication on multipoint bus transmission lines. They are intended for balanced data transmission and comply with both RS-485 and RS-422 standards of the Electronics Industries Association (EIA). Both products contain a single differential line driver and a single differential line receiver, making them suitable for full-duplex data transfer. The ADM489A contains an additional receiver and driver enable control. The input impedance is 12 kΩ, allowing 32 transceivers to be connected on the bus. The ADM488A/ADM489A operate from a single 5 V ±10% power supply. Excessive power dissipation that is caused by bus contention or output shorting is prevented by a thermal shutdown circuit. This feature forces the driver output into a high impedance state if, during fault conditions, a significant temperature increase is detected in the internal driver circuitry. The receiver contains a fail-safe feature that results in a logic high output state if the inputs are unconnected (floating). The ADM488A/ADM489A are fabricated on BiCMOS, an advanced mixed technology process combining low power CMOS with fast switching bipolar technology. The ADM488A/ADM489A are fully specified over the industrial temperature range and are available in SOIC and MSOP packages.

Features

AI Translation
  • Complies with ANSI TIA/EIA-485-A-1998 and ISO 8482: 1987(E)
  • 250 kbps data rate
  • ±4 kV HBM ESD protection on all pins
  • Single 5 V ±10% supply
  • -7 V to +12 V bus common-mode range
  • Connect up to 32 nodes on the bus
  • Reduced slew rate for low EM interference
  • Short-circuit protection
  • 30 μA supply current

Applications

AI Translation
  • Low power RS-485 and RS-422 systems
  • DTE-DCE interface
  • Packet switching
  • Local area networks
  • Data concentration
  • Data multiplexers
  • Integrated services digital network (ISDN)

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADM488ABRMZ-REEL-TUDITudiMSOP-8200$ 1.6211
ADM488ABRMZADIMSOP-80$ 1.7287