LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADG506ABQ product image
Images for reference only

ADI ADG506ABQ

Manufacturer
MPN
ADG506ABQ
LCSC Part #
C657399
Packaging
CDIP-28
Customer #
Key Attributes
280Ω CDIP-28 Analog Switches, Multiplexers, Demultiplexers RoHS
Datasheetpdf iconADI ADG506ABQ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 42.9844$ 42.98
200+$ 16.6354$ 3327.08
500+$ 16.0505$ 8025.25
1,000+$ 15.7612$ 15761.20
Standard Packaging12/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerADI
PackagingCDIP-28
FeaturesGlitch-free switching
Operating Temperature-40℃~+85℃
Voltage - Supply-16.5V~-10.8V;10.8V~16.5V
Number of Channels-
Ron280Ω

Introduction

AI Translation

The ADG506A and ADG507A are CMOS monolithic analog multiplexers with 16 channels and dual 8 channels, respectively. The ADG506A switches one of 16 inputs to a common output, depending on the state of four binary addresses and an enable input. The ADG507A switches one of eight differential inputs to a common differential output, depending on the state of three binary addresses and an enable input. Both devices have TTL and 5V CMOS logic compatible digital inputs. The ADG506A and ADG507A are designed on an enhanced LC²MOS process, which gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can operate comfortably anywhere in the 10.8V to 16.5V single or dual supply range. These multiplexers also feature high switching speeds and low RON

Features

AI Translation
  • 44 V Supply Maximum Rating: VSS to VDD
  • Analog Signal Range
  • Single/Dual Supply Specifications
  • Wide Supply Ranges (10.8 V to 16.5 V)
  • Extended Plastic Temperature Range (-40℃ to +85℃)
  • Low Power Dissipation (28 mW max)
  • Low Leakage (20 pA typ)
  • Available in 28-Lead DIP, SOIC, PLCC, TSSOP and LCCC Packages
  • Superior Alternative to: DG506A, HI - 506 DG507A, HI - 507