Megastar ZX-IP1P-7128210-06
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-IP1P-7128210-06 |
| LCSC Part # | C6544409 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Megastar | |
| Packaging | - | |
| colour | Blue | |
| type | Dupont wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| connection mode | Female to female | |
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| pin count | 1P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Megastar | |
| Packaging | - | |
| colour | Blue | |
| type | Dupont wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended |
| Type | Description | |
|---|---|---|
| connection mode | Female to female | |
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| pin count | 1P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.0527 | $ 0.26 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Megastar | |
| Packaging | - | |
| colour | Blue | |
| type | Dupont wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended | |
| connection mode | Female to female | |
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| pin count | 1P |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | Megastar | |
| Packaging | - | |
| colour | Blue | |
| type | Dupont wire | |
| accessories | 2 terminals, 2 housings | |
| Number of connected terminals | Double-ended |
| Type | Description | |
|---|---|---|
| connection mode | Female to female | |
| line length | 210mm | |
| wire gauge | 28AWG | |
| wire | UL1571 28AWG | |
| line number | 1 | |
| pin count | 1P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



