LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
ADI ADA4304-2ACPZ-RL product image
Zdjęcia poglądowe

ADI ADA4304-2ACPZ-RLRoHS

Producent
Nr części prod.
ADA4304-2ACPZ-RL
Nr LCSC
C654065
Opak.
WFQFN-16-EP
Numer Klienta
Klucz. cechy
1:2 Single-Ended, Low Cost RF Splitter
Karta Katalogowapdf iconADI ADA4304-2ACPZ-RL
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 1.7797$ 1.78
200+$ 0.69$ 138.00
500+$ 0.6653$ 332.65
1,000+$ 0.6529$ 652.90
Standardowa Obudowa5000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRF and Wireless/RF Power Dividers/Splitters
ProducentADI
Opak.WFQFN-16-EP
Frequency Range50MHz~1GHz
Voltage - Supply4.75V~5.25V
Phase Unbalance-
Work score/number of work combinations2 way
Operating Temperature-40℃~+85℃
Amplitude Unbalance-
Insertion Loss-

Opis

Tłumaczenie AI

The ADA4304-2 is a 75 Ω active splitter for use in applications where a lossless signal split is required. Typical applications include multituner digital set-top boxes, cable splitter modules, multituner/digital cable ready (DCR) televisions, and home gateways where traditional solutions require discrete passive splitter modules with separate fixed gain amplifiers. The ADA4304-2 is fabricated using proprietary silicon-germanium (SiGe), complementary bipolar process, enabling it to achieve very low levels of distortion with a noise figure of 4 dB. The part provides a low cost alternative that simplifies designs and improves system performance by integrating a signal splitter element and a gain block into a single IC. The ADA4304-2 is available in a 16-lead LFCSP and operates in the extended industrial temperature range of -40℃ to +85℃.

Funkcje

Tłumaczenie AI
  • Ideal for CATV and terrestrial applications
  • Excellent frequency response 1.6 GHz, −3 dB bandwidth 1 dB flatness to 1.0 GHz
  • Low noise figure: 4.0 dB
  • Low distortion Composite second order (CSO): −62 dBc Composite triple beat (CTB): −72 dBc 1 dB compression point of 8.25 dBm
  • 2.8 dB of gain per output channel
  • 25 dB output-to-output isolation, 50 MHz to 1000 MHz
  • 75 Ω input and outputs
  • Integrated output resistors
  • Small package size: 16-lead, 3 mm × 3 mm LFCSP

Zastosowania

Tłumaczenie AI
  • Set-top boxes
  • Residential gateways
  • CATV distribution systems
  • Splitter modules
  • Digital cable ready (DCR) TVs