LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7568BPZ product image
Images for reference only

ADI AD7568BPZ

Manufacturer
MPN
AD7568BPZ
LCSC Part #
C651236
Packaging
PLCC-44(16.6x16.6)
Customer #
Key Attributes
500ns 5V Serial PLCC-44(16.6x16.6) Digital to Analog Converters (DAC) RoHS
Datasheetpdf iconADI AD7568BPZ
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 158.1918$ 158.19
200+$ 61.2187$ 12243.74
500+$ 59.0671$ 29533.55
1,000+$ 58.0036$ 58003.60
Standard Packaging27/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerADI
PackagingPLCC-44(16.6x16.6)
Settling Time500ns
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Quiescent Current (Iq)-
FunctionMulti-chip synchronization;Soft reset
Integral non - linearity0.5LSB;0.9LSB
Number of Channels8
Resolution (Bits)12;-
Interface TypeSerial

Introduction

AI Translation

The AD7568 contains eight 12-bit DACs in one monolithic device. The DACs are standard current output with separate V_REF, IOUT1, I_OUT2 and R_FB terminals. The AD7568 is a serial input device. Data is loaded using FSIN, CLKIN and SDIN. One address pin, A0, sets up a device address, and this feature may be used to simplify device loading in a multi-DAC environment. All DACs can be simultaneously updated using the asynchronous LDAC input and they can be cleared by asserting the asynchronous input. The AD7568 is housed in a space-saving 44-pin plastic quad flatpack and 44-lead PLCC.

Features

AI Translation
  • Eight 12-Bit DACs in One Package
  • 4-Quadrant Multiplication
  • Separate References
  • Single +5 V Supply
  • Low Power: 1 mW
  • Versatile Serial Interface
  • Simultaneous Update Capability
  • Reset Function
  • 44-Pin PQFP and PLCC

Applications

AI Translation
  • Process Control
  • Automatic Test Equipment
  • General Purpose Instrumentation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AD7568BPZ-REELADIPLCC-44(16.6x16.6)0$ 158.1918